Abracon 12 MHz Crystal ± 30 ppm SMD 4-Pin 800 μm 3.2 mm 2.5mm
- RS Stock No.:
- 898-729
- Mfr. Part No.:
- ABM8-272-T3
- Manufacturer:
- Abracon
N
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 11%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
PHP349.45
(exc. VAT)
PHP391.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 29, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | PHP34.945 | PHP349.45 | - |
| 100 - 490 | PHP30.796 | PHP307.96 | 11% |
| 500 - 990 | PHP27.569 | PHP275.69 | 21% |
| 1000 + | PHP21.483 | PHP214.83 | 38% |
*price indicative
- RS Stock No.:
- 898-729
- Mfr. Part No.:
- ABM8-272-T3
- Manufacturer:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Product Type | Crystal | |
| Standard Frequency | 12MHz | |
| Mount Type | Surface Mount | |
| Load Capacitance | 10pF | |
| Package Type | SMD | |
| Packaging | 3000 pcs per Reel | |
| Pin Count | 4 | |
| Length | 3.2mm | |
| Width | 2.5mm | |
| Height | 800μm | |
| Frequency Tolerance | ± 30 ppm | |
| Frequency Stability | ± 30 ppm | |
| Minimum Operating Temperature | -40°C | |
| Series Resistance | 50Ω | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | ABM8 Series | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type Crystal | ||
Standard Frequency 12MHz | ||
Mount Type Surface Mount | ||
Load Capacitance 10pF | ||
Package Type SMD | ||
Packaging 3000 pcs per Reel | ||
Pin Count 4 | ||
Length 3.2mm | ||
Width 2.5mm | ||
Height 800μm | ||
Frequency Tolerance ± 30 ppm | ||
Frequency Stability ± 30 ppm | ||
Minimum Operating Temperature -40°C | ||
Series Resistance 50Ω | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series ABM8 Series | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Abracon ceramic SMD crystal offers precise frequency control and stability across various temperature ranges, essential for high-density applications. Its Compact dimensions ensure adaptability in diverse electronic designs.
Seam sealed package enhances reliability in demanding environments
Tight tolerance and stability enable precise frequency performance
Supports RoHS compliance for environmentally-friendly designs
Standard operating temperature ranges from -10°C to +60°C
Frequency stability of ±50 ppm ensures dependable operation
Related links
- Abracon 12 MHz Crystal ± 15 ppm SMD 4-Pin 800 μm 3.2 mm 2.5mm
- Abracon 24 MHz Crystal ± 30 ppm SMD 4-Pin 800 μm 3.2 mm 2.5mm
- Abracon 12 MHz Crystal Unit ±30 ppm Surface Mount 4-Pin 1 mm 3.2 mm 2.5mm
- Abracon 24 MHz Crystal Unit ±10 ppm SMD 4-Pin 800 μm 3.2 mm 2.5mm
- Abracon 12 MHz Crystal Unit ±10 ppm Surface Mount 4-Pin 800 μm 3.2 mm 2.5mm
- Abracon 12 MHz Crystal Unit ±20 ppm Surface Mount 4-Pin 800 μm 3.2 mm 2.5mm
- Abracon 28.63636 MHz Crystal ± 20 ppm SMD 4-Pin 800 μm 3.2 mm 2.5mm
- Abracon 12 MHz Crystal ± 30 ppm SMD 2-Pin 1.8 mm 8 mm 4.5mm
