Abracon 28.63636 MHz Crystal ± 20 ppm SMD 4-Pin 800 μm 3.2 mm 2.5mm

N

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save PHP461.00

View bulk pricing options

Subtotal (1 tape of 5 units)*

PHP384.49

(exc. VAT)

PHP430.63

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from March 29, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
5 - 45PHP76.898PHP384.49-
50 - 245PHP67.678PHP338.39PHP461.00
250 - 495PHP60.67PHP303.35PHP4,057.00
500 +PHP47.208PHP236.04PHP14,845.00

*price indicative

Packaging Options:
RS Stock No.:
898-731
Mfr. Part No.:
ABM8AIG-28.63636MHZ-12-2Z-T3
Manufacturer:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Product Type

Crystal

Standard Frequency

28.63636MHz

Mount Type

Surface Mount

Load Capacitance

12pF

Package Type

SMD

Packaging

3000 pcs/Reel

Pin Count

4

Length

3.2mm

Width

2.5mm

Height

800μm

Frequency Tolerance

± 20 ppm

Minimum Operating Temperature

-40°C

Frequency Stability

± 50 ppm

Series Resistance

40Ω

Maximum Operating Temperature

125°C

Series

ABM8AIG Series

Standards/Approvals

RoHS

Automotive Standard

AEC-Q200

COO (Country of Origin):
TW
The Abracon SMD crystal provides precise frequency control within an automotive-grade ceramic package, ensuring reliability in critical applications while maintaining compliance with RoHS standards.

AEC-Q200 Qualified for automotive applications

Operating temperature ranges from -40°C to +150°C for versatile use

Frequency stability of ±100 ppm enhances performance consistency

Compact dimensions of 3.2 x 2.5 x 0.8 mm facilitate easy integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy