Wurth Elektronik 24 MHz Crystal ±20.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

PHP430.13

(exc. VAT)

PHP481.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,900 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
10 - 90PHP43.013PHP430.13
100 - 240PHP40.845PHP408.45
250 - 490PHP37.837PHP378.37
500 - 990PHP34.83PHP348.30
1000 +PHP33.571PHP335.71

*price indicative

RS Stock No.:
197-552
Mfr. Part No.:
830108340709
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Crystal

Standard Frequency

24MHz

Mount Type

Surface

Load Capacitance

12pF

Packaging

Tape & Reel

Package Type

SMT

Pin Count

4

Length

3.2mm

Width

2.5mm

Height

2.5mm

Frequency Tolerance

±20.00 ppm

Minimum Operating Temperature

-40.00°C

Frequency Stability

±50 ppm

Maximum Operating Temperature

105.00°C

Series Resistance

50Ω

Standards/Approvals

MIL-STD-202F

Series

CFPX-180

Automotive Standard

No

COO (Country of Origin):
CN
The Wurth Elektronik Standard SMD crystal measuring 3.2 x 2.5mm, is encapsulated in a robust ceramic package complete with a hermetically sealed metal lid. Engineered for reliability, it operates seamlessly across a wide temperature range, making it suitable for diverse applications. Compliant with RoHS regulations, this model meets stringent environmental standards while offering efficient performance in modern electronic designs. Its Compact form factor and effective manufacturing processes guarantee both quality and consistency.

Compact size allows for seamless integration into space constrained designs

Hermetically sealed metal LID enhances durability and resistance to environmental factors

Wide operating temperature range supports diverse usage scenarios

Manufactured with Advanced technology to guarantee consistent performance

Suitable for fundamental overtone applications enhancing versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy