Wurth Elektronik 25 MHz Crystal ±20.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- RS Stock No.:
- 197-749
- Mfr. Part No.:
- 830108340809
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
PHP134,658.00
(exc. VAT)
PHP150,816.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 3,000 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 3000 + | PHP44.886 | PHP134,658.00 |
*price indicative
- RS Stock No.:
- 197-749
- Mfr. Part No.:
- 830108340809
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Standard Frequency | 25MHz | |
| Product Type | Crystal | |
| Mount Type | Surface | |
| Load Capacitance | 12pF | |
| Packaging | Tape & Reel | |
| Package Type | SMT | |
| Pin Count | 4 | |
| Length | 3.2mm | |
| Width | 2.5mm | |
| Height | 2.5mm | |
| Frequency Tolerance | ±20.00 ppm | |
| Minimum Operating Temperature | -40.00°C | |
| Frequency Stability | ±30 ppm | |
| Series Resistance | 50Ω | |
| Maximum Operating Temperature | 105.00°C | |
| Standards/Approvals | MIL-STD-202F, RoHS, REACH | |
| Series | CFPX-180 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Standard Frequency 25MHz | ||
Product Type Crystal | ||
Mount Type Surface | ||
Load Capacitance 12pF | ||
Packaging Tape & Reel | ||
Package Type SMT | ||
Pin Count 4 | ||
Length 3.2mm | ||
Width 2.5mm | ||
Height 2.5mm | ||
Frequency Tolerance ±20.00 ppm | ||
Minimum Operating Temperature -40.00°C | ||
Frequency Stability ±30 ppm | ||
Series Resistance 50Ω | ||
Maximum Operating Temperature 105.00°C | ||
Standards/Approvals MIL-STD-202F, RoHS, REACH | ||
Series CFPX-180 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Standard 3.2 x 2.5mm SMD quartz crystal is encased in a Durable ceramic package, featuring a hermetically sealed metal LID that ensures reliability in various operating conditions. Its low ageing rate and stable frequency parameters guarantee long lasting performance and minimal drift over time. Enhanced by RoHS compliant terminations, this crystal is ready to support your project needs whilst adhering to environmental standards. The product comes conveniently packaged in tape and reel format, facilitating easy incorporation into automated assembly processes.
Excellent frequency stability ensures reliable performance
Built to withstand extreme temperature variations
Holds a robust construction providing long term durability
Complies with RoHS standards for environmentally conscious manufacturing
Available in convenient tape and reel packaging for efficient handling
Minimal ageing provides consistency in critical applications
Related links
- Wurth Elektronik 25 MHz Crystal ±20.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 24 MHz Crystal ±20.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 12 MHz Crystal ±20.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 14.7456 MHz Crystal ±20.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 24.576 MHz Crystal ±20.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 20 MHz Crystal ±20.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 16 MHz Crystal ±20.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 10 MHz Crystal ±20.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
