Wurth Elektronik 10 MHz Crystal ±20.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save PHP305.40

View bulk pricing options

Subtotal (1 tape of 10 units)*

PHP605.75

(exc. VAT)

PHP678.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,990 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
10 - 90PHP60.575PHP605.75-
100 - 240PHP57.521PHP575.21PHP305.40
250 - 490PHP53.286PHP532.86PHP1,822.25
500 - 990PHP49.051PHP490.51PHP5,762.00
1000 +PHP47.278PHP472.78PHP13,297.00

*price indicative

RS Stock No.:
197-557
Mfr. Part No.:
830108338709
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Crystal

Standard Frequency

10MHz

Mount Type

Surface

Load Capacitance

12pF

Package Type

SMT

Packaging

Tape & Reel

Pin Count

4

Length

3.2mm

Width

2.5mm

Height

2.5mm

Frequency Tolerance

±20.00 ppm

Frequency Stability

±50 ppm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Series Resistance

200Ω

Standards/Approvals

MIL-STD-202F, REACH, RoHS

Series

CFPX-180

Automotive Standard

No

COO (Country of Origin):
CN
The Wurth Elektronik Standard 3.2 x 2.5mm surface mount crystal is engineered to provide precise frequency control in a Compact ceramic package. Featuring a hermetically sealed metal lid, this crystal ensures durability and reliability in demanding environments. With its robust frequency parameters and stability ratings, it is designed to meet the stringent requirements of modern electronic applications. The product excels in a broad operating temperature range, making it a versatile choice for a variety of devices.

Hermetically sealed design enhances durability and performance

Compact size allows for space saving integration into your designs

Wide operating temperature range supports diverse application needs

Excellent frequency stability ensures reliable operation over time

Low drive level maximizes power efficiency in circuits

RoHS compliant terminations facilitate environmentally friendly design

Tape and reel packaging simplifies handling and manufacturing processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy