Wurth Elektronik 20 MHz Crystal ±20.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 5%

View bulk pricing options

Subtotal (1 tape of 10 units)*

PHP492.48

(exc. VAT)

PHP551.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,960 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
10 - 90PHP49.248PHP492.48-
100 - 240PHP46.785PHP467.855%
250 - 490PHP43.338PHP433.3812%
500 - 990PHP39.891PHP398.9118%
1000 +PHP38.413PHP384.1322%

*price indicative

RS Stock No.:
197-617
Mfr. Part No.:
830059638
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Crystal

Standard Frequency

20MHz

Mount Type

Surface

Load Capacitance

18pF

Package Type

SMT

Packaging

Tape & Reel

Pin Count

4

Length

3.2mm

Width

2.5mm

Height

2.5mm

Frequency Tolerance

±20.00 ppm

Minimum Operating Temperature

-40.00°C

Frequency Stability

±30 ppm

Series Resistance

50Ω

Maximum Operating Temperature

85.00°C

Standards/Approvals

MIL-STD-202F, REACH, RoHS

Series

CFPX-180

Automotive Standard

No

COO (Country of Origin):
CN
The Wurth Elektronik Standard 3.2 x 2.5mm SMD crystal exemplifies precision engineering, housed in a robust ceramic package with a hermetically sealed metal lid. Designed for optimal performance, this quartz crystal is Ideal for a diverse range of applications. Its fundamental overtone order ensures reliable frequency generation, maintaining stability even in fluctuating conditions.

Offers a broad operating temperature range for versatile applications

Environmentally friendly adhering to RoHS standards

Compact size allows for easy integration into various designs

Minimal ageing effects ensure stable performance over time

Optimized load capacitance supports efficient functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy