Wurth Elektronik 20 MHz Crystal ±20.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- RS Stock No.:
- 197-616
- Mfr. Part No.:
- 830059638
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
PHP109,974.00
(exc. VAT)
PHP123,171.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 3000 + | PHP36.658 | PHP109,974.00 |
*price indicative
- RS Stock No.:
- 197-616
- Mfr. Part No.:
- 830059638
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Crystal | |
| Standard Frequency | 20MHz | |
| Mount Type | Surface | |
| Load Capacitance | 18pF | |
| Package Type | SMT | |
| Packaging | Tape & Reel | |
| Pin Count | 4 | |
| Length | 3.2mm | |
| Width | 2.5mm | |
| Height | 2.5mm | |
| Frequency Tolerance | ±20.00 ppm | |
| Minimum Operating Temperature | -40.00°C | |
| Frequency Stability | ±30 ppm | |
| Series Resistance | 50Ω | |
| Maximum Operating Temperature | 85.00°C | |
| Series | CFPX-180 | |
| Standards/Approvals | MIL-STD-202F, REACH, RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Crystal | ||
Standard Frequency 20MHz | ||
Mount Type Surface | ||
Load Capacitance 18pF | ||
Package Type SMT | ||
Packaging Tape & Reel | ||
Pin Count 4 | ||
Length 3.2mm | ||
Width 2.5mm | ||
Height 2.5mm | ||
Frequency Tolerance ±20.00 ppm | ||
Minimum Operating Temperature -40.00°C | ||
Frequency Stability ±30 ppm | ||
Series Resistance 50Ω | ||
Maximum Operating Temperature 85.00°C | ||
Series CFPX-180 | ||
Standards/Approvals MIL-STD-202F, REACH, RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Standard 3.2 x 2.5mm SMD crystal exemplifies precision engineering, housed in a robust ceramic package with a hermetically sealed metal lid. Designed for optimal performance, this quartz crystal is Ideal for a diverse range of applications. Its fundamental overtone order ensures reliable frequency generation, maintaining stability even in fluctuating conditions.
Offers a broad operating temperature range for versatile applications
Environmentally friendly adhering to RoHS standards
Compact size allows for easy integration into various designs
Minimal ageing effects ensure stable performance over time
Optimized load capacitance supports efficient functionality
Related links
- Wurth Elektronik 20 MHz Crystal ±20.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 24 MHz Crystal ±20.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 12 MHz Crystal ±20.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 14.7456 MHz Crystal ±20.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 24.576 MHz Crystal ±20.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 25 MHz Crystal ±20.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 16 MHz Crystal ±20.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 10 MHz Crystal ±20.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
