Abracon, 8MHz Crystal Oscillator Crystal Oscillator, ±50 ppm CMOS, 4-Pin SMD ASE-8.000MHZ-L-C-T
- RS Stock No.:
- 898-774
- Mfr. Part No.:
- ASE-8.000MHZ-L-C-T
- Manufacturer:
- Abracon
N
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save PHP516.40
View bulk pricing optionsSubtotal (1 tape of 5 units)*
PHP427.83
(exc. VAT)
PHP479.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 14, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | PHP85.566 | PHP427.83 | - |
| 50 - 245 | PHP75.238 | PHP376.19 | PHP516.40 |
| 250 - 495 | PHP67.678 | PHP338.39 | PHP4,472.00 |
| 500 + | PHP58.272 | PHP291.36 | PHP13,647.00 |
*price indicative
- RS Stock No.:
- 898-774
- Mfr. Part No.:
- ASE-8.000MHZ-L-C-T
- Manufacturer:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Oscillator Type | Crystal Oscillator | |
| Product Type | Crystal Oscillator | |
| Output Frequency | 8MHz | |
| Frequency Stability | ±50 ppm | |
| Load Capacitance | 15pF | |
| Packaging | Tape & Reel | |
| Package Type | SMD | |
| Output Level | CMOS | |
| Maximum Supply Voltage | 3.46V | |
| Minimum Supply Voltage | 3.13V | |
| Mount Type | Surface Mount | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 2.5mm | |
| Series | ASE | |
| Length | 3.2mm | |
| Standards/Approvals | RoHS | |
| Height | 1.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Oscillator Type Crystal Oscillator | ||
Product Type Crystal Oscillator | ||
Output Frequency 8MHz | ||
Frequency Stability ±50 ppm | ||
Load Capacitance 15pF | ||
Packaging Tape & Reel | ||
Package Type SMD | ||
Output Level CMOS | ||
Maximum Supply Voltage 3.46V | ||
Minimum Supply Voltage 3.13V | ||
Mount Type Surface Mount | ||
Pin Count 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 2.5mm | ||
Series ASE | ||
Length 3.2mm | ||
Standards/Approvals RoHS | ||
Height 1.2mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Abracon SMD Crystal Oscillator is a 3.3V CMOS compatible device designed for high-performance applications, optimising stability and reliability in timing circuits.
Low height of 1.2mm maximises design flexibility
Tri-state function enables power-saving options
Low current consumption of 30mA maximum for efficient operation
Offers low RMS jitter of 5ps, ensuring precise signal integrity
Compatible with RoHS reflow, facilitating eco-friendly assembly
Related links
- Abracon ± 50 ppm CMOS, 4-Pin SMD ASE-24.000MHZ-L-C-T
- Abracon ± 50 ppm CMOS, 4-Pin SMD ASE-25.000MHZ-L-C-T
- Abracon ± 50 ppm CMOS, 4-Pin SMD ASE-12.000MHZ-L-C-T
- Abracon 50 ppm LVCMOS CMOS, 4-Pin Surface Mount
- Abracon ±50 ppm CMOS, 4-Pin Surface Mount ASE-8.000MHZ-LC-T
- Abracon ± 25 ppm CMOS, 4-Pin SMD ASE-25.000MHZ-L-R-T
- Abracon ±50 ppm CMOS TTL, 4-Pin SMD ASA-24.000MHZ-L-T
- Abracon ±50 ppm CMOS, 4-Pin Surface Mount ASE-27.000MHZ-LC-T
