Abracon, 24MHz Crystal Oscillator Crystal Oscillator, ± 50 ppm CMOS, 4-Pin SMD ASE-24.000MHZ-L-C-T
- RS Stock No.:
- 898-771
- Mfr. Part No.:
- ASE-24.000MHZ-L-C-T
- Manufacturer:
- Abracon
N
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 12%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
PHP427.83
(exc. VAT)
PHP479.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 14, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | PHP85.566 | PHP427.83 | - |
| 50 - 245 | PHP75.238 | PHP376.19 | 12% |
| 250 - 495 | PHP67.678 | PHP338.39 | 20% |
| 500 + | PHP58.272 | PHP291.36 | 31% |
*price indicative
- RS Stock No.:
- 898-771
- Mfr. Part No.:
- ASE-24.000MHZ-L-C-T
- Manufacturer:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Product Type | Crystal Oscillator | |
| Oscillator Type | Crystal Oscillator | |
| Output Frequency | 24MHz | |
| Frequency Stability | ± 50 ppm | |
| Packaging | 1000 pcs/reel | |
| Load Capacitance | 15pF | |
| Package Type | SMD | |
| Minimum Supply Voltage | 3.135V | |
| Maximum Supply Voltage | 3.465V | |
| Output Level | CMOS | |
| Mount Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 85°C | |
| Series | ASE Series | |
| Width | 2.5mm | |
| Standards/Approvals | RoHS | |
| Length | 3.2mm | |
| Height | 1.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type Crystal Oscillator | ||
Oscillator Type Crystal Oscillator | ||
Output Frequency 24MHz | ||
Frequency Stability ± 50 ppm | ||
Packaging 1000 pcs/reel | ||
Load Capacitance 15pF | ||
Package Type SMD | ||
Minimum Supply Voltage 3.135V | ||
Maximum Supply Voltage 3.465V | ||
Output Level CMOS | ||
Mount Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Pin Count 4 | ||
Maximum Operating Temperature 85°C | ||
Series ASE Series | ||
Width 2.5mm | ||
Standards/Approvals RoHS | ||
Length 3.2mm | ||
Height 1.2mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Abracon crystal oscillator provides precise frequency control for various applications, ensuring reliable performance in Compact designs with its minimal height and SMD footprint.
Low height of 1.2mm maximises space efficiency
Tri-state functionality allows for versatile integration
Low current consumption ensures energy efficiency
Features a stability of ±20ppm for reliable performance
Suitable for RoHS reflow, simplifying manufacturing
Related links
- Abracon 50 ppm CMOS, 4-Pin Surface Mount ASE-24.000MHZ-LR-T
- Abracon ±50 ppm CMOS, 4-Pin SMD ASE-8.000MHZ-L-C-T
- Abracon ± 50 ppm CMOS, 4-Pin SMD ASE-25.000MHZ-L-C-T
- Abracon ± 50 ppm CMOS, 4-Pin SMD ASE-12.000MHZ-L-C-T
- Abracon ±50 ppm CMOS TTL, 4-Pin SMD ASA-24.000MHZ-L-T
- Abracon ±50 ppm CMOS, 4-Pin Surface Mount ASEAIG-24.000MHZ-C-T
- Abracon 50 ppm CMOS, 4-Pin Surface Mount ASAAIG-24.000MHZ-K-C-S-T
- Abracon ±50 ppm CMOS, 4-Pin Surface Mount ASE-24.000MHZ-LC-T
