Abracon, 24MHz Crystal Oscillator Crystal Oscillator, ±50 ppm CMOS TTL, 4-Pin SMD ASA-24.000MHZ-L-T
- RS Stock No.:
- 898-763
- Mfr. Part No.:
- ASA-24.000MHZ-L-T
- Manufacturer:
- Abracon
N
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save PHP414.90
View bulk pricing optionsSubtotal (1 tape of 5 units)*
PHP343.92
(exc. VAT)
PHP385.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 14, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | PHP68.784 | PHP343.92 | - |
| 50 - 245 | PHP60.486 | PHP302.43 | PHP414.90 |
| 250 - 495 | PHP54.40 | PHP272.00 | PHP3,596.00 |
| 500 + | PHP46.84 | PHP234.20 | PHP10,972.00 |
*price indicative
- RS Stock No.:
- 898-763
- Mfr. Part No.:
- ASA-24.000MHZ-L-T
- Manufacturer:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Product Type | Crystal Oscillator | |
| Oscillator Type | Crystal Oscillator | |
| Output Frequency | 24MHz | |
| Frequency Stability | ±50 ppm | |
| Load Capacitance | 15pF | |
| Packaging | Tape & Reel | |
| Package Type | SMD | |
| Minimum Supply Voltage | 2.97V | |
| Output Level | CMOS TTL | |
| Maximum Supply Voltage | 3.3V | |
| Mount Type | Surface Mount | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 1.6mm | |
| Series | ASA | |
| Height | 700μm | |
| Length | 2mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type Crystal Oscillator | ||
Oscillator Type Crystal Oscillator | ||
Output Frequency 24MHz | ||
Frequency Stability ±50 ppm | ||
Load Capacitance 15pF | ||
Packaging Tape & Reel | ||
Package Type SMD | ||
Minimum Supply Voltage 2.97V | ||
Output Level CMOS TTL | ||
Maximum Supply Voltage 3.3V | ||
Mount Type Surface Mount | ||
Pin Count 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 1.6mm | ||
Series ASA | ||
Height 700μm | ||
Length 2mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Abracon HCMOS surface-mount crystal clock oscillator delivers precision timing for various electronic devices, ensuring stable and reliable performance essential for modern applications.
Ultra miniature package measuring 2.0 x 1.6 x 0.7mm
Hermetically sealed design guarantees high reliability
Tri-state function enhances versatility in application
Operating temperature range of -10°C to +60°C ensures adaptability
Overall frequency stability of ±50 ppm across operating temperatures
Related links
- Abracon ± 50 ppm CMOS, 4-Pin SMD ASE-24.000MHZ-L-C-T
- Abracon ±30 ppm CMOS, 4-Pin SMD ASCO2-24.000MHZ-EK-T3
- Abracon ±50 ppm CMOS TTL, 4-Pin SMD ASDDV-25.000MHZ-LC-T
- Abracon ±50 ppm CMOS LVCMOS, 4-Pin Surface Mount
- Abracon ±50 ppm CMOS, 4-Pin Surface Mount ASEAIG-24.000MHZ-C-T
- Abracon 50 ppm CMOS, 4-Pin Surface Mount ASE-24.000MHZ-LR-T
- Abracon 50 ppm CMOS, 4-Pin Surface Mount ASAAIG-24.000MHZ-K-C-S-T
- Abracon 50 ppm TTL 4-Pin Surface Mount ASFL1-24.000MHZ-EC-T
