Abracon, 12MHz Crystal Oscillator Crystal Oscillator, ± 50 ppm CMOS, 4-Pin SMD ASE-12.000MHZ-L-C-T
- RS Stock No.:
- 898-770
- Mfr. Part No.:
- ASE-12.000MHZ-L-C-T
- Manufacturer:
- Abracon
N
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 12%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
PHP427.83
(exc. VAT)
PHP479.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 14, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | PHP85.566 | PHP427.83 | - |
| 50 - 245 | PHP75.238 | PHP376.19 | 12% |
| 250 - 495 | PHP67.678 | PHP338.39 | 20% |
| 500 + | PHP58.272 | PHP291.36 | 31% |
*price indicative
- RS Stock No.:
- 898-770
- Mfr. Part No.:
- ASE-12.000MHZ-L-C-T
- Manufacturer:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Oscillator Type | Crystal Oscillator | |
| Product Type | Crystal Oscillator | |
| Output Frequency | 12MHz | |
| Frequency Stability | ± 50 ppm | |
| Load Capacitance | 15pF | |
| Packaging | 1000 pcs/reel | |
| Package Type | SMD | |
| Minimum Supply Voltage | 3.135V | |
| Maximum Supply Voltage | 3.465V | |
| Output Level | CMOS | |
| Mount Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 85°C | |
| Length | 3.2mm | |
| Height | 1.2mm | |
| Width | 2.5mm | |
| Series | ASE Series | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Oscillator Type Crystal Oscillator | ||
Product Type Crystal Oscillator | ||
Output Frequency 12MHz | ||
Frequency Stability ± 50 ppm | ||
Load Capacitance 15pF | ||
Packaging 1000 pcs/reel | ||
Package Type SMD | ||
Minimum Supply Voltage 3.135V | ||
Maximum Supply Voltage 3.465V | ||
Output Level CMOS | ||
Mount Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Pin Count 4 | ||
Maximum Operating Temperature 85°C | ||
Length 3.2mm | ||
Height 1.2mm | ||
Width 2.5mm | ||
Series ASE Series | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Abracon SMD crystal oscillator is a 3.2 x 2.5mm device designed for high-performance clock generation, suitable for various applications requiring reliable frequency stability and low power consumption.
Low height of 1.2mm maximises design flexibility
Tri-state function allows easy integration into systems
Low current consumption of 30mA max at 200MHz ensures energy efficiency
Overall frequency stability of ±100 ppm guarantees consistent performance
Suitable for RoHS reflow simplifies compatibility with manufacturing processes
Related links
- Abracon ± 50 ppm CMOS, 4-Pin SMD ASE-24.000MHZ-L-C-T
- Abracon ±50 ppm CMOS, 4-Pin SMD ASE-8.000MHZ-L-C-T
- Abracon ± 50 ppm CMOS, 4-Pin SMD ASE-25.000MHZ-L-C-T
- Abracon ±50 ppm CMOS, 4-Pin Surface Mount ASE-12.000MHZ-LC-T
- Abracon ± 25 ppm CMOS, 4-Pin SMD ASE-25.000MHZ-L-R-T
- Abracon 50 ppm LVCMOS HCMOS, 4-Pin Surface Mount
- Abracon ±50 ppm CMOS TTL, 4-Pin SMD ASA-24.000MHZ-L-T
- Abracon ±50 ppm CMOS, 4-Pin Surface Mount ASE-27.000MHZ-LC-T
