IQD, 100MHz Crystal Clock Oscillator Oscillator, ±50 ppm CMOS, 4-Pin Ceramic package LFSPXO022731

N
Get a bulk buy discount

Add 20 more to save PHP652.40

View bulk pricing options

Subtotal (1 pack of 2 units)*

PHP543.70

(exc. VAT)

PHP608.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 100 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
2 - 18PHP271.85PHP543.70-
20 - 98PHP239.23PHP478.46PHP652.40
100 - 198PHP214.87PHP429.74PHP5,698.00
200 +PHP184.86PHP369.72PHP17,398.00

*price indicative

RS Stock No.:
730-110
Mfr. Part No.:
LFSPXO022731
Manufacturer:
IQD
Find similar products by selecting one or more attributes.
Select all

Brand

IQD

Oscillator Type

Crystal Clock Oscillator

Product Type

Oscillator

Output Frequency

100MHz

Frequency Stability

±50 ppm

Packaging

Tape & Reel

Load Capacitance

15pF

Package Type

Ceramic package

Maximum Supply Voltage

3.63V

Minimum Supply Voltage

2.97V

Output Level

CMOS

Mount Type

Surface Mount

Minimum Operating Temperature

-40°C

Pin Count

4

Maximum Operating Temperature

85°C

Series

CFPS-73

Width

5mm

Length

7mm

Standards/Approvals

RoHS

Height

1.4mm

Automotive Standard

AEC-Q200

COO (Country of Origin):
TW
The IQD Crystal Oscillator is a standard 7.0 x 5.0 mm device housed in a ceramic package with a seam-sealed metal lid, ensuring a hermetically sealed construction. It provides excellent frequency stability and reliability, making it suitable for a wide range of precision electronic applications.

RoHS status compliant

100.0MHz frequency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy