IQD, 8MHz Crystal Clock Oscillator Oscillator, ±25 ppm CMOS, 4-Pin Ceramic package LFSPXO071920
- RS Stock No.:
- 730-109
- Mfr. Part No.:
- LFSPXO071920
- Manufacturer:
- IQD
N
Get a bulk buy discount
Add 50 more to save 12%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP650.04
(exc. VAT)
PHP728.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 500 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | PHP130.008 | PHP650.04 | - |
| 50 - 245 | PHP114.358 | PHP571.79 | 12% |
| 250 - 495 | PHP102.722 | PHP513.61 | 20% |
| 500 + | PHP88.476 | PHP442.38 | 31% |
*price indicative
- RS Stock No.:
- 730-109
- Mfr. Part No.:
- LFSPXO071920
- Manufacturer:
- IQD
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IQD | |
| Oscillator Type | Crystal Clock Oscillator | |
| Product Type | Oscillator | |
| Output Frequency | 8MHz | |
| Frequency Stability | ±25 ppm | |
| Load Capacitance | 15pF | |
| Packaging | Tape & Reel | |
| Package Type | Ceramic package | |
| Maximum Supply Voltage | 3.63V | |
| Minimum Supply Voltage | 2.97V | |
| Output Level | CMOS | |
| Mount Type | Surface Mount | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Length | 3.2mm | |
| Width | 2.5mm | |
| Height | 1.2mm | |
| Series | CFPS-39 | |
| Automotive Standard | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand IQD | ||
Oscillator Type Crystal Clock Oscillator | ||
Product Type Oscillator | ||
Output Frequency 8MHz | ||
Frequency Stability ±25 ppm | ||
Load Capacitance 15pF | ||
Packaging Tape & Reel | ||
Package Type Ceramic package | ||
Maximum Supply Voltage 3.63V | ||
Minimum Supply Voltage 2.97V | ||
Output Level CMOS | ||
Mount Type Surface Mount | ||
Pin Count 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Length 3.2mm | ||
Width 2.5mm | ||
Height 1.2mm | ||
Series CFPS-39 | ||
Automotive Standard AEC-Q200 | ||
- COO (Country of Origin):
- TW
The IQD Crystal Oscillator is a standard 7.0 x 5.0 mm device enclosed in a ceramic package with a seam-sealed metal lid, providing a hermetically sealed structure for superior reliability and environmental protection. It delivers precise and stable frequency output, making it Ideal for use in communication systems, industrial equipment, and other high-precision electronic applications.
RoHS status compliant
50.0MHz frequency
Related links
- IQD 4-Pin Ceramic package LFSPXO072801
- IQD ±50 ppm CMOS, 4-Pin Ceramic package LFSPXO024986
- IQD ±50 ppm CMOS, 4-Pin Ceramic package LFSPXO022731
- IQD ±50 ppm CMOS, 4-Pin Ceramic package LFSPXO025165
- IQD ±50 ppm CMOS, 4-Pin Ceramic package LFSPXO019987
- IQD ±50 ppm CMOS, 4-Pin Ceramic package LFSPXO076024
- IQD 4-Pin Ceramic package LFSPXO018043
- IQD 4-Pin Ceramic package LFSPXO018033
