IQD, 48MHz Crystal Clock Oscillator Crystal Oscillator CMOS, 4-Pin Ceramic package LFSPXO018043

Subtotal (1 reel of 1000 units)*

PHP104,480.00

(exc. VAT)

PHP117,020.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
1000 +PHP104.48PHP104,480.00

*price indicative

RS Stock No.:
722-926
Mfr. Part No.:
LFSPXO018043
Manufacturer:
IQD
Find similar products by selecting one or more attributes.
Select all

Brand

IQD

Product Type

Crystal Oscillator

Oscillator Type

Crystal Clock Oscillator

Output Frequency

48MHz

Package Type

Ceramic package

Output Level

CMOS

Maximum Supply Voltage

3.3V

Pin Count

4

Automotive Standard

No

COO (Country of Origin):
CN
The IQD Crystal oscillators deliver reliable timing for electronic systems, offering consistent performance and Compact integration for applications that require dependable frequency control.

Offers 48 MHz operating frequency

Supports storage temperature range from -55 to 125°C

Meets RoHS compliance

Meets REACH compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy