IQD, 25MHz Crystal Clock Oscillator Crystal Oscillator, ±50 ppm CMOS, 4-Pin Ceramic package LFSPXO076024
- RS Stock No.:
- 735-541
- Mfr. Part No.:
- LFSPXO076024
- Manufacturer:
- IQD
Get a bulk buy discount
Add 20 more to save PHP580.50
View bulk pricing optionsSubtotal (1 pack of 2 units)*
PHP485.30
(exc. VAT)
PHP543.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | PHP242.65 | PHP485.30 | - |
| 20 - 98 | PHP213.625 | PHP427.25 | PHP580.50 |
| 100 - 198 | PHP191.74 | PHP383.48 | PHP5,091.00 |
| 200 + | PHP165.095 | PHP330.19 | PHP15,511.00 |
*price indicative
- RS Stock No.:
- 735-541
- Mfr. Part No.:
- LFSPXO076024
- Manufacturer:
- IQD
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IQD | |
| Product Type | Crystal Oscillator | |
| Oscillator Type | Crystal Clock Oscillator | |
| Output Frequency | 25MHz | |
| Frequency Stability | ±50 ppm | |
| Packaging | Tape & Reel | |
| Load Capacitance | 15pF | |
| Package Type | Ceramic package | |
| Output Level | CMOS | |
| Maximum Supply Voltage | 1.26V | |
| Minimum Supply Voltage | 1.14V | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | IQXO-691 | |
| Width | 2.5mm | |
| Length | 3.2mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IQD | ||
Product Type Crystal Oscillator | ||
Oscillator Type Crystal Clock Oscillator | ||
Output Frequency 25MHz | ||
Frequency Stability ±50 ppm | ||
Packaging Tape & Reel | ||
Load Capacitance 15pF | ||
Package Type Ceramic package | ||
Output Level CMOS | ||
Maximum Supply Voltage 1.26V | ||
Minimum Supply Voltage 1.14V | ||
Mount Type Surface | ||
Pin Count 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series IQXO-691 | ||
Width 2.5mm | ||
Length 3.2mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- KR
The IQD Quartz Crystal designed for use in a variety of timekeeping and frequency control applications. It operates at a specific frequency making it Ideal for use in devices such as watches, clocks, and low-power embedded systems.
Frequency tolerance of ±50.0 ppm at 25°C
Load capacitance of 12.50 pF and shunt capacitance of 2.0 pF max
Operates within a temperature range of -40 to 85°C with an ageing rate of ±5 ppm per year at 25°C
Related links
- IQD ±50 ppm CMOS, 4-Pin Ceramic package LFSPXO025165
- IQD 4-Pin Ceramic package LFSPXO019170
- IQD 4-Pin Ceramic package LFSPXO024957
- IQD ±50 ppm CMOS, 4-Pin Ceramic package LFSPXO019987
- IQD ±50 ppm CMOS, 4-Pin Ceramic package LFSPXO024986
- IQD ±50 ppm CMOS, 4-Pin Ceramic package LFSPXO022731
- IQD ±25 ppm CMOS, 4-Pin Ceramic package LFSPXO071920
- IQD 4-Pin Ceramic package LFSPXO017735
