ECS Inc International, 24MHz Crystal Oscillator Crystal Oscillator, ±50 ppm Surface Mount 700-TFL-9001
- RS Stock No.:
- 588-569
- Mfr. Part No.:
- 700-TFL-9001
- Manufacturer:
- ECS Inc International
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP9.50
(exc. VAT)
PHP10.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Being discontinued
- Final 4,984 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 - 24 | PHP9.50 |
| 25 - 99 | PHP8.54 |
| 100 - 499 | PHP7.59 |
| 500 + | PHP5.70 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
PHP8.73
(exc. VAT)
PHP9.78
(inc. VAT)
- RS Stock No.:
- 588-569
- Mfr. Part No.:
- 700-TFL-9001
- Manufacturer:
- ECS Inc International
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ECS Inc International | |
| Product Type | Crystal Oscillator | |
| Oscillator Type | Crystal Oscillator | |
| Output Frequency | 24MHz | |
| Frequency Stability | ±50 ppm | |
| Packaging | Bulk | |
| Package Type | Surface Mount | |
| Length | 10.8mm | |
| Standards/Approvals | REACH, RoHS Compliant | |
| Width | 4.45mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ECS Inc International | ||
Product Type Crystal Oscillator | ||
Oscillator Type Crystal Oscillator | ||
Output Frequency 24MHz | ||
Frequency Stability ±50 ppm | ||
Packaging Bulk | ||
Package Type Surface Mount | ||
Length 10.8mm | ||
Standards/Approvals REACH, RoHS Compliant | ||
Width 4.45mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The ECS Inc International High precision crystal oscillator designed for stable frequency control in electronic applications. Its compact SMD package ensures easy integration into various circuit designs while maintaining reliable performance.
Robust construction optimized for efficient heat dissipation
Related links
- ECS Inc International Crystal Oscillator Base Insulator, ±50 ppm Surface Mount 700-TFL-9001
- Abracon ±50 ppm CMOS LVCMOS, 4-Pin Surface Mount
- Abracon ± 50 ppm CMOS, 4-Pin SMD ASE-24.000MHZ-L-C-T
- Abracon ±50 ppm CMOS TTL, 4-Pin SMD ASA-24.000MHZ-L-T
- Abracon ±50 ppm CMOS, 4-Pin Surface Mount ASEAIG-24.000MHZ-C-T
- Abracon 50 ppm LVCMOS CMOS, 4-Pin Surface Mount
- Abracon 50 ppm TTL 4-Pin Surface Mount ASFL1-24.000MHZ-EC-T
- Abracon 50 ppm CMOS, 4-Pin Surface Mount ASE-24.000MHZ-LR-T

