ECS Inc International Crystal Oscillator Base Insulator, ±50 ppm Surface Mount 700-TFL-9001
- RS Stock No.:
- 301-171
- Mfr. Part No.:
- 700-TFL-9001
- Manufacturer:
- ECS Inc International
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 301-171
- Mfr. Part No.:
- 700-TFL-9001
- Manufacturer:
- ECS Inc International
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
| Brand | ECS Inc International | |
| Oscillator Type | Crystal Oscillator | |
| Product Type | Base Insulator | |
| Frequency Stability | ±50 ppm | |
| Package Type | Surface Mount | |
| Automotive Standard | No | |
| Height | 200 μm | |
| Length | 10.8 mm | |
| Mount Type | Surface | |
| Packaging | Bulk | |
| Series | 700-TFL-9001 | |
| Standards/Approvals | RoHS | |
| Width | 4.45 mm | |
| Select all | ||
|---|---|---|
Brand ECS Inc International | ||
Oscillator Type Crystal Oscillator | ||
Product Type Base Insulator | ||
Frequency Stability ±50 ppm | ||
Package Type Surface Mount | ||
Automotive Standard No | ||
Height 200 μm | ||
Length 10.8 mm | ||
Mount Type Surface | ||
Packaging Bulk | ||
Series 700-TFL-9001 | ||
Standards/Approvals RoHS | ||
Width 4.45 mm | ||
- COO (Country of Origin):
- TW
The ECS Inc International exceptional device is designed to meet the rigorous demands of today's electronic applications. It seamlessly integrates Advanced technology with robust construction, ensuring long-lasting performance. The exquisite engineering behind this base insulator guarantees optimal functionality and reliability in various operational environments. Ideal for those who seek both quality and efficiency, this product embodies the commitment to excellence that ECS International is known for. Designed for precision, it provides a dependable solution that enhances overall system performance while maintaining a Compact form factor. Whether for industrial, commercial, or consumer applications, this base insulator stands out as a premier choice for professionals across multiple sectors.
Compact design allows for easy integration into existing systems
Engineered for reliability, ensuring uninterrupted performance in critical applications
Versatile use across a range of electronic devices
Robust construction helps withstand challenging environmental conditions
Optimised for efficient heat dissipation to prolong service life
Related links
- ECS Inc International ±50 ppm Surface Mount 700-TFL-9001
- Murata 24 MHz Crystal Unit ±8 ppm Surface Mount 700 μm 2 mm 1.6mm
- Abracon 16 MHz Crystal ±20 ppm Surface Mount 700 μm 2.5 mm 2mm
- Abracon 25 MHz Crystal ±20 ppm Surface Mount 700 μm 2.5 mm 2mm
- Abracon 24 MHz Crystal ±20 ppm Surface Mount 700 μm 2.5 mm 2mm
- ECS Inc International 8 MHz Crystal Oscillator ±20 ppm Surface Mount 4-Pin 1.30 mm 7.00 mm 5mm
- Abracon ±50 ppm CMOS LVCMOS, 4-Pin Surface Mount
- Epson ±50 ppm CMOS, 4-Pin Surface Mount X1G005961000812