Epson, 312.5MHz Crystal Oscillator Crystal Oscillator, ±30 ppm LVDS, 6-Pin Surface Mount X1G004241003411
- RS Stock No.:
- 298-678
- Mfr. Part No.:
- X1G004241003411
- Manufacturer:
- Epson
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP329.03
(exc. VAT)
PHP368.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP329.03 |
| 10 - 99 | PHP295.87 |
| 100 - 499 | PHP273.18 |
| 500 - 999 | PHP253.10 |
| 1000 + | PHP226.92 |
*price indicative
- RS Stock No.:
- 298-678
- Mfr. Part No.:
- X1G004241003411
- Manufacturer:
- Epson
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Epson | |
| Oscillator Type | Crystal Oscillator | |
| Product Type | Crystal Oscillator | |
| Output Frequency | 312.5MHz | |
| Frequency Stability | ±30 ppm | |
| Package Type | Surface Mount | |
| Minimum Supply Voltage | 2.25V | |
| Maximum Supply Voltage | 3.63V | |
| Output Level | LVDS | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 6 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | EU and RoHS | |
| Height | 1.05mm | |
| Length | 3.2mm | |
| Width | 2.5mm | |
| Series | X1G0042410034xx | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Epson | ||
Oscillator Type Crystal Oscillator | ||
Product Type Crystal Oscillator | ||
Output Frequency 312.5MHz | ||
Frequency Stability ±30 ppm | ||
Package Type Surface Mount | ||
Minimum Supply Voltage 2.25V | ||
Maximum Supply Voltage 3.63V | ||
Output Level LVDS | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Pin Count 6 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals EU and RoHS | ||
Height 1.05mm | ||
Length 3.2mm | ||
Width 2.5mm | ||
Series X1G0042410034xx | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Epson Clock Oscillator designed for precision timing applications. It offers stable and reliable frequency output across a wide operating temperature range. This oscillator features excellent jitter and phase noise performance making it ideal for high-speed communication systems and other demanding environments.
Frequency range is 312.5 MHz
Output is LVDS
Supply voltage 2.25 V Type to 3.63 V Type
Operating temperature is -40 degree Celsius to 85 degree Celsius
EU and RoHS Compliant
Related links
- Epson 6-Pin Surface Mount X1G006121060711
- Epson 6-Pin Surface Mount X1G006121060511
- Epson 6-Pin Surface Mount X1G006121060611
- Epson ±30 ppm LVDS, 6-Pin Surface Mount X1G004241002511
- Epson ±30 ppm LVDS, 6-Pin Surface Mount X1G004241002411
- Epson ±30 ppm LVDS, 6-Pin Surface Mount X1G004241010511
- Epson ±30 ppm LVDS, 6-Pin Surface Mount X1G004241002311
- Epson ±30 ppm LVDS, 6-Pin Surface Mount X1G004241003311
