Epson, 312.5MHz Crystal Oscillator Crystal Oscillator LVDS, 6-Pin Surface Mount X1G006121060511
- RS Stock No.:
- 842-357
- Mfr. Part No.:
- X1G006121060511
- Manufacturer:
- Epson
N
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save PHP1,977.75
View bulk pricing optionsSubtotal (1 unit)*
PHP13,175.00
(exc. VAT)
PHP14,756.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP13,175.00 | - |
| 5 + | PHP12,779.45 | PHP1,977.75 |
*price indicative
- RS Stock No.:
- 842-357
- Mfr. Part No.:
- X1G006121060511
- Manufacturer:
- Epson
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Epson | |
| Oscillator Type | Crystal Oscillator | |
| Product Type | Crystal Oscillator | |
| Output Frequency | 312.5MHz | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Maximum Supply Voltage | 1.89V | |
| Minimum Supply Voltage | 1.71V | |
| Output Level | LVDS | |
| Mount Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 6 | |
| Maximum Operating Temperature | 85°C | |
| Series | X1G00 | |
| Length | 2mm | |
| Height | 630μm | |
| Width | 1.6mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Epson | ||
Oscillator Type Crystal Oscillator | ||
Product Type Crystal Oscillator | ||
Output Frequency 312.5MHz | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Maximum Supply Voltage 1.89V | ||
Minimum Supply Voltage 1.71V | ||
Output Level LVDS | ||
Mount Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Pin Count 6 | ||
Maximum Operating Temperature 85°C | ||
Series X1G00 | ||
Length 2mm | ||
Height 630μm | ||
Width 1.6mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Epson Crystal Oscillator powers next-generation 5G networks with low jitter reference clocks. It handles massive traffic by providing high speed and wide bandwidth while minimizing noise. This component upgrades the popular SG3225VEN family with temperature compensation in a 63% smaller package.
Low jitter reference clock for high-speed routers
Improved frequency tolerance for data centres
Compact size for test equipment
Perfect for high speed ADC and DAC converters
Related links
- Epson 6-Pin Surface Mount X1G006121060711
- Epson 6-Pin Surface Mount X1G006121060611
- Epson ±30 ppm LVDS, 6-Pin Surface Mount X1G004241003411
- Epson 6-Pin Surface Mount X1G006121000911
- Epson 6-Pin Surface Mount X1G006121000811
- Epson 6-Pin Surface Mount X1G006121000711
- Epson 6-Pin Surface Mount X1G006131060211
- Epson 6-Pin Surface Mount X1G006131060111
