Epson, 312.5MHz Crystal Oscillator Crystal Oscillator LVDS, 6-Pin Surface Mount X1G006121060711

N

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save PHP1,977.75

View bulk pricing options

Subtotal (1 unit)*

PHP13,175.00

(exc. VAT)

PHP14,756.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4PHP13,175.00-
5 +PHP12,779.45PHP1,977.75

*price indicative

RS Stock No.:
842-360
Mfr. Part No.:
X1G006121060711
Manufacturer:
Epson
Find similar products by selecting one or more attributes.
Select all

Brand

Epson

Oscillator Type

Crystal Oscillator

Product Type

Crystal Oscillator

Output Frequency

312.5MHz

Packaging

Tape & Reel

Package Type

Surface Mount

Maximum Supply Voltage

1.89V

Minimum Supply Voltage

1.71V

Output Level

LVDS

Mount Type

Surface Mount

Pin Count

6

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

2mm

Series

X1G00

Width

1.6mm

Standards/Approvals

RoHS

Height

630μm

Automotive Standard

No

COO (Country of Origin):
TH
The Epson Crystal Oscillator powers next-generation 5G networks with low jitter reference clocks. It handles massive traffic by providing high speed and wide bandwidth while minimizing noise.

Low jitter reference clock for high-speed routers

Improved frequency tolerance for data centres

Compact size for test equipment

Perfect for high speed ADC and DAC converters

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy