Epson, 200MHz Crystal Oscillator Crystal Oscillator, ±30 ppm LVDS, 6-Pin Surface Mount X1G004241002411

Get a bulk buy discount

Add 10 more to save PHP331.60

View bulk pricing options

Subtotal (1 unit)*

PHP329.03

(exc. VAT)

PHP368.51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP329.03-
10 - 99PHP295.87PHP331.60
100 - 499PHP273.18PHP5,585.00
500 - 999PHP253.10PHP37,965.00
1000 +PHP226.92PHP102,110.00

*price indicative

RS Stock No.:
298-674
Mfr. Part No.:
X1G004241002411
Manufacturer:
Epson
Find similar products by selecting one or more attributes.
Select all

Brand

Epson

Product Type

Crystal Oscillator

Oscillator Type

Crystal Oscillator

Output Frequency

200MHz

Frequency Stability

±30 ppm

Package Type

Surface Mount

Maximum Supply Voltage

3.63V

Output Level

LVDS

Minimum Supply Voltage

2.25V

Mount Type

Surface

Pin Count

6

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

3.2mm

Series

X1G0042410024xx

Width

2.5mm

Standards/Approvals

EU and RoHS

Height

1.05mm

Automotive Standard

No

COO (Country of Origin):
CN
The Epson Clock Oscillator designed for precision timing applications. It offers stable and reliable frequency output across a wide operating temperature range. This oscillator features excellent jitter and phase noise performance making it ideal for high-speed communication systems and other demanding environments.

Frequency range is 200 MHz

Output is LVDS

Supply voltage 2.25 V Type to 3.63 V Type

Operating temperature is -40 degree Celsius to 85 degree Celsius

EU and RoHS Compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy