Epson, 200MHz Crystal Oscillator Crystal Oscillator LVDS Surface Mount X1G004261002411

Get a bulk buy discount

Add 10 more to save PHP340.40

View bulk pricing options

Subtotal (1 unit)*

PHP343.87

(exc. VAT)

PHP385.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP343.87-
10 - 99PHP309.83PHP340.40
100 - 499PHP285.39PHP5,848.00
500 - 999PHP264.45PHP39,710.00
1000 +PHP237.39PHP106,480.00

*price indicative

RS Stock No.:
298-603
Mfr. Part No.:
X1G004261002411
Manufacturer:
Epson
Find similar products by selecting one or more attributes.
Select all

Brand

Epson

Product Type

Crystal Oscillator

Oscillator Type

Crystal Oscillator

Output Frequency

200MHz

Packaging

1000 pieces per Reel

Package Type

Surface Mount

Minimum Supply Voltage

-0.3V

Maximum Supply Voltage

4V

Output Level

LVDS

Mount Type

Surface

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Height

1mm

Standards/Approvals

RoHS, EU

Automotive Standard

No

COO (Country of Origin):
CN
The Epson Clock Oscillator designed for precision timing applications. It offers stable and reliable frequency output across a wide operating temperature range. This oscillator features excellent jitter and phase noise performance making it ideal for high-speed communication systems and other demanding environments.

Frequency range is 200 MHz

Output is LVDS

Supply voltage 2.25 V Type to 3.63 V Type

Operating temperature is -40 degree Celsius to 85 degree Celsius

EU and RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy