Epson, 100MHz Crystal Oscillator Crystal Oscillator LVDS Surface Mount X1G004281006111
- RS Stock No.:
- 298-611
- Mfr. Part No.:
- X1G004281006111
- Manufacturer:
- Epson
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP386.89
(exc. VAT)
PHP433.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP386.89 |
| 10 - 99 | PHP348.49 |
| 100 - 499 | PHP320.65 |
| 500 - 999 | PHP297.62 |
| 1000 + | PHP266.90 |
*price indicative
- RS Stock No.:
- 298-611
- Mfr. Part No.:
- X1G004281006111
- Manufacturer:
- Epson
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Epson | |
| Product Type | Crystal Oscillator | |
| Oscillator Type | Crystal Oscillator | |
| Output Frequency | 100MHz | |
| Packaging | 1000 pieces per Reel | |
| Package Type | Surface Mount | |
| Minimum Supply Voltage | 2.25V | |
| Maximum Supply Voltage | 4V | |
| Output Level | LVDS | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EU, RoHS | |
| Series | SG7050VAN | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Epson | ||
Product Type Crystal Oscillator | ||
Oscillator Type Crystal Oscillator | ||
Output Frequency 100MHz | ||
Packaging 1000 pieces per Reel | ||
Package Type Surface Mount | ||
Minimum Supply Voltage 2.25V | ||
Maximum Supply Voltage 4V | ||
Output Level LVDS | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EU, RoHS | ||
Series SG7050VAN | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Epson Clock Oscillator designed for precision timing applications. It offers stable and reliable frequency output across a wide operating temperature range. This oscillator features excellent jitter and phase noise performance making it ideal for high-speed communication systems and other demanding environments.
Frequency range is 100 MHz
Output is LVDS
Supply voltage 2.25 V Type to 3.63 V Type
Operating temperature is -20 degree Celsius to 70 degree Celsius
EU and RoHS Compliant
Related links
- Epson, 100MHz Crystal Oscillator Crystal Oscillator LVDS Surface Mount X1G004261002311
- Epson 6-Pin Surface Mount X1G006121000911
- Epson 6-Pin Surface Mount X1G006121000811
- Epson, 125MHz Crystal Oscillator Crystal Oscillator LVDS Surface Mount X1G004261002011
- Epson, 297MHz Crystal Oscillator Crystal Oscillator LVDS Surface Mount X1G004241010811
- Epson, 200MHz Crystal Oscillator Crystal Oscillator LVDS Surface Mount X1G004281006211
- Epson, 200MHz Crystal Oscillator Crystal Oscillator LVDS Surface Mount X1G004261002411
- Epson ±30 ppm LVDS, 6-Pin Surface Mount X1G004241002311
