Epson, 391.77MHz SPXO Crystal Oscillator LVDS Surface Mount X1G005941060211
- RS Stock No.:
- 298-644
- Mfr. Part No.:
- X1G005941060211
- Manufacturer:
- Epson
Get a bulk buy discount
Add 10 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
PHP5,189.47
(exc. VAT)
PHP5,812.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP5,189.47 | - |
| 10 + | PHP4,670.17 | 10% |
*price indicative
- RS Stock No.:
- 298-644
- Mfr. Part No.:
- X1G005941060211
- Manufacturer:
- Epson
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Epson | |
| Product Type | Crystal Oscillator | |
| Oscillator Type | SPXO | |
| Output Frequency | 391.77MHz | |
| Package Type | Surface Mount | |
| Minimum Supply Voltage | 2.4V | |
| Output Level | LVDS | |
| Maximum Supply Voltage | 3.3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Series | SG2520VHN | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Epson | ||
Product Type Crystal Oscillator | ||
Oscillator Type SPXO | ||
Output Frequency 391.77MHz | ||
Package Type Surface Mount | ||
Minimum Supply Voltage 2.4V | ||
Output Level LVDS | ||
Maximum Supply Voltage 3.3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Series SG2520VHN | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Epson Crystal oscillator is a low phase jitter oscillator. As the 5G will increase the communication traffic exponentially. A 5G communication network requires high-speed and wide-band, while keeping the noise level to a minimum. This can be achieved with a high frequency low jitter reference clock for the communication equipment.
Frequency range is 25 MHz to 500 MHz
Output is LVDS
Supply voltage 2.5 V Type or 3.3 V Type
Operating temperature is -40 degree Celsius to 105 degree Celsius
Low phase jitter is 38 fs Type
It is used in High speed converters like ADC and DAC
Related links
- Epson, 100MHz Crystal Oscillator Crystal Oscillator LVDS Surface Mount X1G004281006111
- Epson, 125MHz Crystal Oscillator Crystal Oscillator LVDS Surface Mount X1G004261002011
- Epson, 297MHz Crystal Oscillator Crystal Oscillator LVDS Surface Mount X1G004241010811
- Epson, 100MHz Crystal Oscillator Crystal Oscillator LVDS Surface Mount X1G004261002311
- Epson, 200MHz Crystal Oscillator Crystal Oscillator LVDS Surface Mount X1G004281006211
- Epson, 200MHz Crystal Oscillator Crystal Oscillator LVDS Surface Mount X1G004261002411
- Epson 6-Pin Surface Mount X1G005941000111
- Epson 6-Pin Surface Mount X1G005941000311
