Epson, 312.5MHz Crystal Oscillator Crystal Oscillator LVPECL Surface Mount X1G004251003511
- RS Stock No.:
- 298-650
- Mfr. Part No.:
- X1G004251003511
- Manufacturer:
- Epson
Get a bulk buy discount
Add 10 more to save PHP474.20
View bulk pricing optionsSubtotal (1 unit)*
PHP470.51
(exc. VAT)
PHP526.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP470.51 | - |
| 10 - 99 | PHP423.09 | PHP474.20 |
| 100 - 499 | PHP390.64 | PHP7,987.00 |
| 500 - 999 | PHP361.92 | PHP54,295.00 |
| 1000 + | PHP324.48 | PHP146,030.00 |
*price indicative
- RS Stock No.:
- 298-650
- Mfr. Part No.:
- X1G004251003511
- Manufacturer:
- Epson
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Epson | |
| Oscillator Type | Crystal Oscillator | |
| Product Type | Crystal Oscillator | |
| Output Frequency | 312.5MHz | |
| Package Type | Surface Mount | |
| Minimum Supply Voltage | 2.25V | |
| Output Level | LVPECL | |
| Maximum Supply Voltage | 4V | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 2.5mm | |
| Series | SG3225EAN | |
| Standards/Approvals | RoHS, EU | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Epson | ||
Oscillator Type Crystal Oscillator | ||
Product Type Crystal Oscillator | ||
Output Frequency 312.5MHz | ||
Package Type Surface Mount | ||
Minimum Supply Voltage 2.25V | ||
Output Level LVPECL | ||
Maximum Supply Voltage 4V | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 2.5mm | ||
Series SG3225EAN | ||
Standards/Approvals RoHS, EU | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Epson Clock Oscillator designed for precision timing applications. It offers stable and reliable frequency output across a wide operating temperature range. This oscillator features excellent jitter and phase noise performance making it ideal for high-speed communication systems and other demanding environments.
Frequency range is 312.5 MHz
Output is LVPECL
Supply voltage 2.25 V Type to 3.63 V Type
Operating temperature is -40 degree Celsius to 85 degree Celsius
EU and RoHS Compliant
Related links
- Epson 6-Pin Surface Mount X1G006131060111
- Epson 6-Pin Surface Mount X1G006131060211
- Epson 6-Pin Surface Mount X1G006121060711
- Epson 6-Pin Surface Mount X1G006121060511
- Epson 6-Pin Surface Mount X1G006121060611
- Epson ±30 ppm LVDS, 6-Pin Surface Mount X1G004241003411
- Epson, 150MHz Crystal Oscillator Crystal Oscillator LVPECL Surface Mount X1G004291003111
- Epson, 125MHz Crystal Oscillator Crystal Oscillator LVPECL Surface Mount X1G004291002011
