Epson, 156.25MHz SPXO Crystal Oscillator, ±50 x 10⁻⁶ LVDS, 6-Pin Surface Mount X1G005901000111

Get a bulk buy discount

Add 10 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

PHP1,256.78

(exc. VAT)

PHP1,407.59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP1,256.78-
10 - 99PHP1,131.1010%
100 +PHP1,042.9617%

*price indicative

RS Stock No.:
298-640
Mfr. Part No.:
X1G005901000111
Manufacturer:
Epson
Find similar products by selecting one or more attributes.
Select all

Brand

Epson

Product Type

Crystal Oscillator

Oscillator Type

SPXO

Output Frequency

156.25MHz

Frequency Stability

±50 x 10⁻⁶

Packaging

Tape & Reel

Package Type

Surface Mount

Minimum Supply Voltage

3.13V

Output Level

LVDS

Maximum Supply Voltage

3.46V

Pin Count

6

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

2.5mm

Height

740μm

Width

2mm

Standards/Approvals

EIA-481, JIS C0806, ISO 14001 Complies with EU RoHS, IATF 16949, IEC60286, ISO9001, IPC/JEDEC J-STD-020D.1

Series

SG2520VGN

Automotive Standard

No

The Epson Crystal oscillator is a low phase jitter oscillator. As the 5G will increase the communication traffic exponentially. A 5G communication network requires high-speed and wide-band, while keeping the noise level to a minimum. This can be achieved with a high frequency low jitter reference clock for the communication equipment where small form factor optical modules will be used.

Frequency range is 25 MHz to 500 MHz

Output is LVDS

Supply voltage 2.5 V Type or 3.3 V Type

Operating temperature is -40 degree Celsius to 105 degree Celsius

Low phase jitter is 19 fs Type

It is used in High speed converters like ADC and DAC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy