Epson, 156.25MHz SPXO Crystal Oscillator, ±50 ppm HCSL, 6-Pin Surface Mount X1G005141000211
- RS Stock No.:
- 298-665
- Mfr. Part No.:
- X1G005141000211
- Manufacturer:
- Epson
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP555.95
(exc. VAT)
PHP622.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP555.95 |
| 10 - 99 | PHP500.09 |
| 100 - 499 | PHP461.69 |
| 500 - 999 | PHP427.66 |
| 1000 + | PHP384.02 |
*price indicative
- RS Stock No.:
- 298-665
- Mfr. Part No.:
- X1G005141000211
- Manufacturer:
- Epson
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Epson | |
| Product Type | Crystal Oscillator | |
| Oscillator Type | SPXO | |
| Output Frequency | 156.25MHz | |
| Frequency Stability | ±50 ppm | |
| Package Type | Surface Mount | |
| Minimum Supply Voltage | 3.13V | |
| Output Level | HCSL | |
| Maximum Supply Voltage | 3.46V | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 6 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEC-60286 and JIS C0806, RoHS | |
| Width | 2.5mm | |
| Series | X1G0051410002xx | |
| Height | 1.05mm | |
| Length | 3.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Epson | ||
Product Type Crystal Oscillator | ||
Oscillator Type SPXO | ||
Output Frequency 156.25MHz | ||
Frequency Stability ±50 ppm | ||
Package Type Surface Mount | ||
Minimum Supply Voltage 3.13V | ||
Output Level HCSL | ||
Maximum Supply Voltage 3.46V | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Pin Count 6 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEC-60286 and JIS C0806, RoHS | ||
Width 2.5mm | ||
Series X1G0051410002xx | ||
Height 1.05mm | ||
Length 3.2mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Epson Low jitter crustal oscillator has HCSL output. This product is excellent as a PCI Express reference clock meeting PCIe 1.0 to PCIe 5.0 jitter requirements. It has various high-speed serial communications.
Frequency range is 100 MHz to 325 MHz
Supply voltage 2.5 V Type or 3.3 V Type
Operating temperature is -40 degree Celsius to 105 degree Celsius
Low phase jitter is 180 fs Type
Related links
- Epson ±50 ppm HCSL, 6-Pin Surface Mount X1G005141000411
- Epson ±50 x 10⁻⁶ LVDS, 6-Pin Surface Mount X1G005901000111
- Epson ±100 ppm LVDS, 6-Pin Surface Mount X1G005351000711
- Epson ±100 ppm LVPECL, 6-Pin Surface Mount X1G005221002811
- Epson ±100 ppm LVPECL, 6-Pin Surface Mount X1G005221100711
- Epson ±100 ppm LVDS, 6-Pin Surface Mount X1G005351003611
- Epson ±100 ppm LVPECL, 6-Pin Surface Mount X1G005221000511
- Epson ±100 ppm LVDS, 6-Pin Surface Mount X1G005351000811
