Epson, 156.25MHz SPXO Crystal Oscillator, ±100 ppm LVDS, 6-Pin Surface Mount X1G005351003611
- RS Stock No.:
- 298-593
- Mfr. Part No.:
- X1G005351003611
- Manufacturer:
- Epson
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP1,047.32
(exc. VAT)
PHP1,173.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP1,047.32 |
| 10 - 99 | PHP942.59 |
| 100 + | PHP869.27 |
*price indicative
- RS Stock No.:
- 298-593
- Mfr. Part No.:
- X1G005351003611
- Manufacturer:
- Epson
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Epson | |
| Oscillator Type | SPXO | |
| Product Type | Crystal Oscillator | |
| Output Frequency | 156.25MHz | |
| Frequency Stability | ±100 ppm | |
| Packaging | Tape & Reel | |
| Load Capacitance | 100pF | |
| Package Type | Surface Mount | |
| Maximum Supply Voltage | 3.46V | |
| Output Level | LVDS | |
| Minimum Supply Voltage | 3.13V | |
| Pin Count | 6 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.05mm | |
| Length | 3.2mm | |
| Series | SG3225VEN | |
| Standards/Approvals | IEC60286, ISO9001, JIS C0806, ISO 14001 Complies with EU RoHS, IATF 16949, EIA-481, IPC/JEDEC J-STD-020D.1 | |
| Width | 2.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Epson | ||
Oscillator Type SPXO | ||
Product Type Crystal Oscillator | ||
Output Frequency 156.25MHz | ||
Frequency Stability ±100 ppm | ||
Packaging Tape & Reel | ||
Load Capacitance 100pF | ||
Package Type Surface Mount | ||
Maximum Supply Voltage 3.46V | ||
Output Level LVDS | ||
Minimum Supply Voltage 3.13V | ||
Pin Count 6 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.05mm | ||
Length 3.2mm | ||
Series SG3225VEN | ||
Standards/Approvals IEC60286, ISO9001, JIS C0806, ISO 14001 Complies with EU RoHS, IATF 16949, EIA-481, IPC/JEDEC J-STD-020D.1 | ||
Width 2.5mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Epson Crystal oscillator is a low phase jitter oscillator. As the 5G will increase the communication traffic exponentially. A 5G communication network requires high-speed and wide-band, while keeping the noise level to a minimum. This can be achieved with a high frequency low jitter reference clock for the communication equipment. Using this the customers can input a high frequency reference with extremely low phase jitter and power, from a fundamental mode crystal to achieve excellent phase noise. It is used in network equipment's like router, switch, optical module, etc. and in Data centre.
Frequency range is 25 MHz to 500 MHz
Output is LVDS
Supply voltage 2.5 V Type or 3.3 V Type
Operating temperature is -40 degree Celsius to 105 degree Celsius
Low phase jitter is 60 fs Type
It is used in High speed converters like ADC and DAC
Related links
- Epson ±100 ppm LVDS, 6-Pin Surface Mount X1G005351000711
- Epson ±100 ppm LVDS, 6-Pin Surface Mount X1G005351000811
- Epson ±100 ppm LVDS, 6-Pin Surface Mount X1G005351000311
- Epson ±100 ppm LVPECL, 6-Pin Surface Mount X1G005221002811
- Epson ±100 ppm LVPECL, 6-Pin Surface Mount X1G005221100711
- Epson ±100 ppm LVPECL, 6-Pin Surface Mount X1G005221000511
- Epson ±100 ppm LVDS, 6-Pin Surface Mount X1G005351000211
- Epson ±100 ppm LVDS, 6-Pin Surface Mount X1G005351100711
