Epson, 125MHz SPXO Crystal Oscillator, ±100 ppm LVDS, 6-Pin Surface Mount X1G005351000211

Get a bulk buy discount

Add 10 more to save PHP1,152.00

View bulk pricing options

Subtotal (1 unit)*

PHP1,152.05

(exc. VAT)

PHP1,290.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP1,152.05-
10 - 99PHP1,036.85PHP1,152.00
100 +PHP956.55PHP19,550.00

*price indicative

RS Stock No.:
298-587
Mfr. Part No.:
X1G005351000211
Manufacturer:
Epson
Find similar products by selecting one or more attributes.
Select all

Brand

Epson

Product Type

Crystal Oscillator

Oscillator Type

SPXO

Output Frequency

125MHz

Frequency Stability

±100 ppm

Packaging

Tape & Reel

Load Capacitance

100pF

Package Type

Surface Mount

Minimum Supply Voltage

3.13V

Maximum Supply Voltage

3.46V

Output Level

LVDS

Minimum Operating Temperature

-40°C

Pin Count

6

Maximum Operating Temperature

85°C

Series

SG3225VEN

Width

2.5mm

Standards/Approvals

JIS C0806, ISO 14001 Complies with EU RoHS, ISO9001, IATF 16949, IEC60286, IPC/JEDEC J-STD-020D.1, EIA-481

Height

1.05mm

Length

3.2mm

Automotive Standard

No

COO (Country of Origin):
TH
The Epson Crystal oscillator is a low phase jitter oscillator. As the 5G will increase the communication traffic exponentially. A 5G communication network requires high-speed and wide-band, while keeping the noise level to a minimum. This can be achieved with a high frequency low jitter reference clock for the communication equipment. Using this the customers can input a high frequency reference with extremely low phase jitter and power, from a fundamental mode crystal to achieve excellent phase noise. It is used in network equipment's like router, switch, optical module, etc. and in Data centre.

Frequency range is 25 MHz to 500 MHz

Output is LVDS

Supply voltage 2.5 V Type or 3.3 V Type

Operating temperature is -40 degree Celsius to 105 degree Celsius

Low phase jitter is 60 fs Type

It is used in High speed converters like ADC and DAC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy