Epson, 156.25MHz SPXO Crystal Oscillator, ±20 x 10⁻⁶ LVPECL Surface Mount X1G005921000111

Get a bulk buy discount

Add 10 more to save PHP2,426.30

View bulk pricing options

Subtotal (1 unit)*

PHP2,426.29

(exc. VAT)

PHP2,717.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP2,426.29-
10 - 99PHP2,183.66PHP2,426.30
100 +PHP2,013.47PHP41,282.00

*price indicative

RS Stock No.:
298-638
Mfr. Part No.:
X1G005921000111
Manufacturer:
Epson
Find similar products by selecting one or more attributes.
Select all

Brand

Epson

Oscillator Type

SPXO

Product Type

Crystal Oscillator

Output Frequency

156.25MHz

Frequency Stability

±20 x 10⁻⁶

Package Type

Surface Mount

Minimum Supply Voltage

3.13V

Maximum Supply Voltage

3.46V

Output Level

LVPECL

Mount Type

Surface

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS, EU

Width

2mm

Length

2.5mm

Height

740μm

Automotive Standard

No

The Epson Crystal oscillator is a low phase jitter oscillator. As the 5G will increase the communication traffic exponentially. A 5G communication network requires high-speed and wide-band, while keeping the noise level to a minimum. This can be achieved with a high frequency low jitter reference clock for the communication equipment.

Frequency range is 25 MHz to 500 MHz

Output is LVPECL

Supply voltage 2.5 V Type or 3.3 V Type

Operating temperature is -40 degree Celsius to 105 degree Celsius

Low phase jitter is 44 fs Type

It is used in High speed converters like ADC and DAC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy