Epson, 156.25MHz SPXO Crystal Oscillator LVPECL Surface Mount X1G005881000111
- RS Stock No.:
- 298-637
- Mfr. Part No.:
- X1G005881000111
- Manufacturer:
- Epson
Get a bulk buy discount
Add 10 more to save PHP1,256.80
View bulk pricing optionsSubtotal (1 unit)*
PHP1,256.78
(exc. VAT)
PHP1,407.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP1,256.78 | - |
| 10 - 99 | PHP1,131.10 | PHP1,256.80 |
| 100 + | PHP1,042.96 | PHP21,382.00 |
*price indicative
- RS Stock No.:
- 298-637
- Mfr. Part No.:
- X1G005881000111
- Manufacturer:
- Epson
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Epson | |
| Oscillator Type | SPXO | |
| Product Type | Crystal Oscillator | |
| Output Frequency | 156.25MHz | |
| Package Type | Surface Mount | |
| Output Level | LVPECL | |
| Minimum Supply Voltage | 3.13V | |
| Maximum Supply Voltage | 3.46V | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 740μm | |
| Length | 2.5mm | |
| Standards/Approvals | EU, RoHS | |
| Width | 2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Epson | ||
Oscillator Type SPXO | ||
Product Type Crystal Oscillator | ||
Output Frequency 156.25MHz | ||
Package Type Surface Mount | ||
Output Level LVPECL | ||
Minimum Supply Voltage 3.13V | ||
Maximum Supply Voltage 3.46V | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 740μm | ||
Length 2.5mm | ||
Standards/Approvals EU, RoHS | ||
Width 2mm | ||
Automotive Standard No | ||
The Epson Crystal oscillator is a low phase jitter oscillator. As the 5G will increase the communication traffic exponentially. A 5G communication network requires high-speed and wide-band, while keeping the noise level to a minimum. This can be achieved with a high frequency low jitter reference clock for the communication equipment where small form factor optical modules will be used.
Frequency range is 25 MHz to 500 MHz
Output is LVPECL
Supply voltage 2.5 V Type or 3.3 V Type
Operating temperature is -40 degree Celsius to 105 degree Celsius
Low phase jitter is 44 fs Type
It is used in High speed converters like ADC and DAC
Related links
- Epson ±20 x 10⁻⁶ LVPECL Surface Mount X1G005921000111
- Epson, 156.25MHz Crystal Oscillator Crystal Oscillator LVPECL Surface Mount X1G004271003311
- Epson ±100 ppm LVPECL, 6-Pin Surface Mount X1G005221000511
- Epson ±100 ppm LVPECL, 6-Pin Surface Mount X1G005221100711
- Epson ±100 ppm LVPECL, 6-Pin Surface Mount X1G005221002811
- Epson ±50 x 10⁻⁶ LVDS, 6-Pin Surface Mount X1G005901000111
- Epson ±100 ppm LVDS, 6-Pin Surface Mount X1G005351000711
- Epson 6-Pin Surface Mount X1G005941000111
