NEMIQ Crimp Type Crimp Tool Kit Crimp Terminal Kit
- RS Stock No.:
- 843-193
- Mfr. Part No.:
- AS UF470T TL44
- Manufacturer:
- NEMIQ
N
Subtotal (1 unit)*
PHP20,982.12
(exc. VAT)
PHP23,499.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP20,982.12 |
*price indicative
- RS Stock No.:
- 843-193
- Mfr. Part No.:
- AS UF470T TL44
- Manufacturer:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Product Type | Crimp Terminal Kit | |
| Sub Type | Crimp Tool Kit | |
| Connector Type | Crimp Type | |
| Kit Contents | NCX UF0510 & NCXD UF416 | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Product Type Crimp Terminal Kit | ||
Sub Type Crimp Tool Kit | ||
Connector Type Crimp Type | ||
Kit Contents NCX UF0510 & NCXD UF416 | ||
Contact Material Copper | ||
- COO (Country of Origin):
- SE
The NEMIQ Assortment box offers a comprehensive collection of 470 cable lugs and copper connectors, designed to facilitate efficient electrical installations. It features a transparent cover for easy visibility, Ideal for both professional and DIY applications.
Includes 470 pieces of cable lugs and connectors for diverse usage
Transparent cover enhances visibility of contents for quick identification
Black housing crafted from Durable polyamide (PA) for longevity
Features crimp and tube cable lugs for reliable connections
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
