NEMIQ Crimp Type Crimp Tool Kit Crimp Terminal Kit
- RS Stock No.:
- 843-165
- Mfr. Part No.:
- AS 1000-1 TL44
- Manufacturer:
- NEMIQ
N
Subtotal (1 unit)*
PHP14,278.17
(exc. VAT)
PHP15,991.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,278.17 |
*price indicative
- RS Stock No.:
- 843-165
- Mfr. Part No.:
- AS 1000-1 TL44
- Manufacturer:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Product Type | Crimp Terminal Kit | |
| Sub Type | Crimp Tool Kit | |
| Connector Type | Crimp Type | |
| Kit Contents | Assortment of Terminal 1000 pcs | |
| Contact Plating | Tin | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Product Type Crimp Terminal Kit | ||
Sub Type Crimp Tool Kit | ||
Connector Type Crimp Type | ||
Kit Contents Assortment of Terminal 1000 pcs | ||
Contact Plating Tin | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The NEMIQ Assortment of terminals contains 1000 pieces designed for various electronic connection needs, delivering reliability and efficiency in assembly applications.
Includes a transparent cover for easy visibility of contents
Features Durable polyamide housing in black for longevity
Offers insulated cable connections to enhance safety and performance
Accommodates crimp cable lugs for copper conductors, ensuring secure connections
Related links
- NEMIQ Crimp Type Crimp Tool Kit Crimp Terminal Kit
- NEMIQ Crimp Tool Crimping Kit
- RS PRO Ferrule Crimp Tool Kit Crimp Terminal Kit
- MECATRACTION Coaxial Type Crimp Tool
- NEMIQ Cable Crimp Tool Crimping Kit
- MECATRACTION Coaxial Type Crimp Tool
- Phoenix Contact Coaxial Type Crimp Tool
- Phoenix Contact Coaxial Type Crimp Tool
