NEMIQ Crimp Type Crimp Tool Kit Crimp Terminal Kit

N

Subtotal (1 unit)*

PHP14,420.11

(exc. VAT)

PHP16,150.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from November 09, 2026
  • Plus 3 unit(s) shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP14,420.11

*price indicative

RS Stock No.:
843-192
Mfr. Part No.:
AS UF470 TL44
Manufacturer:
NEMIQ
Find similar products by selecting one or more attributes.
Select all

Brand

NEMIQ

Product Type

Crimp Terminal Kit

Connector Type

Crimp Type

Sub Type

Crimp Tool Kit

Kit Contents

Assortment Box Cable lugs & Copper connectors

Contact Material

Copper

COO (Country of Origin):
SE

Nemiq Crimp Terminal Kit, Copper Contact, Crimp Connector - AS UF470 TL44


This crimp Terminal kit provides a comprehensive assortment of cable lugs and copper connectors for use in electrical wiring and termination tasks. Supplied as a kit in an organised assortment box, it is intended for technicians and electricians who require a selection of crimp-type electrical connectors for on-site or workshop use.

Features and Benefits:


• Copper contact material for improved conductivity and corrosion resistance
• Assortment box enables organised selection and Faster workflow
• Contains both insulated and non-insulated crimp lugs for flexible termination

Applications


• Suitable for termination of power and control wiring
• Ideal for installation and repair of electrical panels
• Used with handheld crimping tools for field service work

What types of connectors are included in the assortment?


The kit contains a range of crimp-type electrical connectors including cable lugs and copper crimp connectors in both insulated and non-insulated styles.

How does the kit support on-site wiring tasks?


The organised assortment box groups copper cable lug kit components for quick access, enabling Faster identification and deployment during wiring and maintenance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy