NEMIQ Crimp Type Crimp Tool Kit Crimp Terminal Kit
- RS Stock No.:
- 843-185
- Mfr. Part No.:
- AS CN1800T TL44
- Manufacturer:
- NEMIQ
N
Subtotal (1 unit)*
PHP34,694.38
(exc. VAT)
PHP38,857.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP34,694.38 |
*price indicative
- RS Stock No.:
- 843-185
- Mfr. Part No.:
- AS CN1800T TL44
- Manufacturer:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Product Type | Crimp Terminal Kit | |
| Connector Type | Crimp Type | |
| Sub Type | Crimp Tool Kit | |
| Kit Contents | Uninsulated End-Sleeve Assortment 0.50-16mm2 | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Product Type Crimp Terminal Kit | ||
Connector Type Crimp Type | ||
Sub Type Crimp Tool Kit | ||
Kit Contents Uninsulated End-Sleeve Assortment 0.50-16mm2 | ||
- COO (Country of Origin):
- SE
The NEMIQ Assortment of uninsulated end-sleeve connectors is Ideal for cable management and essential for various electrical applications. It provides a substantial 1800-piece offering for different cable sizes ranging from 0.50 to 16mm2.
Includes 1800 uninsulated end sleeves for versatile applications
Constructed with quality polyamide (PA) for durability
Features a black plastic housing for improved aesthetics
Comes with a transparent cover for easy identification
Related links
- NEMIQ Crimp Type Crimp Tool Kit Crimp Terminal Kit
- NEMIQ Crimp Tool Crimping Kit
- RS PRO Ferrule Crimp Tool Kit Crimp Terminal Kit
- MECATRACTION Coaxial Type Crimp Tool
- Knipex Crimp Tool Case Crimp Terminal Kit
- NEMIQ Cable Crimp Tool Crimping Kit
- MECATRACTION Coaxial Type Crimp Tool
- Phoenix Contact Coaxial Type Crimp Tool
