Klauke Tubular Ring Terminal Assorted Terminal Boxes Crimping Kit
- RS Stock No.:
- 794-103
- Mfr. Part No.:
- MK230B507
- Manufacturer:
- Klauke
Subtotal (1 unit)*
PHP39,755.31
(exc. VAT)
PHP44,525.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP39,755.31 |
*price indicative
- RS Stock No.:
- 794-103
- Mfr. Part No.:
- MK230B507
- Manufacturer:
- Klauke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klauke | |
| Product Type | Crimping Kit | |
| Connector Type | Tubular Ring Terminal | |
| Sub Type | Assorted Terminal Boxes | |
| Kit Contents | K507 crimping tool and insulated butt connectors 0.5-2.5 mm² | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand Klauke | ||
Product Type Crimping Kit | ||
Connector Type Tubular Ring Terminal | ||
Sub Type Assorted Terminal Boxes | ||
Kit Contents K507 crimping tool and insulated butt connectors 0.5-2.5 mm² | ||
Contact Plating Tin Plated | ||
Contact Material Copper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Klauke Crimping tool with interchangeable dies offers versatility for crimping applications. This tool is designed for mechanical crimping, facilitating quick die changes without the need for additional tools, ensuring efficiency in your projects.
Fast change of crimping die, with no tools required
Integrated additional crimping dies for user convenience
Ratchet mechanism ensures consistently controlled crimp results
Adjusting disc compensates for natural wear of the tool
Comes with a steel assortment box including cable connections
Related links
- Klauke Tubular Ring Terminal Assorted Terminal Boxes Crimping Kit
- Klauke Bootlace Ferrule Assorted Terminal Boxes Crimping Kit
- Klauke Tubular Ring Terminal Assorted Box with Tubular Lugs and Crimping Tool Crimping Kit
- MECATRACTION Crimp Terminal Assorted Terminal Boxes Crimp Terminal Kit
- Klauke Bootlace Ferrule Assorted Terminal Boxes Crimp Terminal Kit
- Klauke Cu M8 Stud Size
- Klauke M6 Stud Size
- MECATRACTION Crimp Terminal Assorted Box with Tubular Lugs and Crimping Tool Crimp Terminal Kit
