Klauke Bootlace Ferrule Assorted Terminal Boxes Crimping Kit

N

Subtotal (1 unit)*

PHP33,038.94

(exc. VAT)

PHP37,003.61

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP33,038.94

*price indicative

RS Stock No.:
794-101
Mfr. Part No.:
LBOXXMINIK304K
Manufacturer:
Klauke
Find similar products by selecting one or more attributes.
Select all

Brand

Klauke

Product Type

Crimping Kit

Sub Type

Assorted Terminal Boxes

Connector Type

Bootlace Ferrule

Kit Contents

K304K crimping tool and insulated cable end-sleeves 1.5 - 10 mm²

Contact Plating

Tin Plated

Contact Material

Copper

RoHS Status: Exempt

COO (Country of Origin):
DE
The Klauke Tool kit is a comprehensive assembly designed for crimping and processing cable end-sleeves ranging from 1.5 to 10 mm². It includes essential tools and various end-sleeves for versatile applications.

Includes a crimping tool for cable end-sleeves and twin cable end-sleeves from 0.08 to 16 mm²

Hand-operated cutting tool for aluminium and copper cables up to 12 mm in diameter

Supplied in a robust L-BOXX Mini container for convenient storage and transport

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy