Klauke Tubular Ring Terminal Assorted Terminal Boxes Crimping Kit
- RS Stock No.:
- 794-099
- Mfr. Part No.:
- LBOXXEK50ML
- Manufacturer:
- Klauke
Subtotal (1 unit)*
PHP98,064.69
(exc. VAT)
PHP109,832.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP98,064.69 |
*price indicative
- RS Stock No.:
- 794-099
- Mfr. Part No.:
- LBOXXEK50ML
- Manufacturer:
- Klauke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klauke | |
| Product Type | Crimping Kit | |
| Connector Type | Tubular Ring Terminal | |
| Sub Type | Assorted Terminal Boxes | |
| Kit Contents | EK 50 ML crimping tool and extensive additional equipment | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand Klauke | ||
Product Type Crimping Kit | ||
Connector Type Tubular Ring Terminal | ||
Sub Type Assorted Terminal Boxes | ||
Kit Contents EK 50 ML crimping tool and extensive additional equipment | ||
Contact Plating Tin Plated | ||
Contact Material Copper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Klauke Crimping tool with interchangeable dies offers versatility for crimping applications. This tool is designed for mechanical crimping, facilitating quick die changes without the need for additional tools, ensuring efficiency in your projects.
Comes with a 10.8 V Li-Ion battery providing 2.5 Ah for reliable performance
Features a charger compatible with 230 V for convenient recharging
Contains hand-operated cutting tools for effective cable preparation
Offers crimping dies for a wide range of cable end-sleeves and tubular cable lugs
Related links
- Klauke Tubular Ring Terminal Assorted Terminal Boxes Crimping Kit
- Klauke Bootlace Ferrule Assorted Terminal Boxes Crimping Kit
- Klauke Tubular Ring Terminal Assorted Box with Tubular Lugs and Crimping Tool Crimping Kit
- MECATRACTION Crimp Terminal Assorted Terminal Boxes Crimp Terminal Kit
- Klauke Bootlace Ferrule Assorted Terminal Boxes Crimp Terminal Kit
- Klauke Cu M8 Stud Size
- Klauke M6 Stud Size
- MECATRACTION Crimp Terminal Assorted Box with Tubular Lugs and Crimping Tool Crimp Terminal Kit
