Molex, 19288 Crimp Tool, Coaxial Type Crimp Tool Grey
- RS Stock No.:
- 816-161
- Mfr. Part No.:
- 19288-0502
- Manufacturer:
- Molex
N
Subtotal (1 unit)*
PHP143,967.34
(exc. VAT)
PHP161,243.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP143,967.34 |
*price indicative
- RS Stock No.:
- 816-161
- Mfr. Part No.:
- 19288-0502
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Tool | |
| Insulation | Insulated | |
| Colour | Grey | |
| Sub Type | Crimp Tool | |
| For Use With | Molex ATP-101 style presses | |
| Series | 19288 | |
| Standards/Approvals | RoHS | |
| Contents | Crimping tool | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Tool | ||
Insulation Insulated | ||
Colour Grey | ||
Sub Type Crimp Tool | ||
For Use With Molex ATP-101 style presses | ||
Series 19288 | ||
Standards/Approvals RoHS | ||
Contents Crimping tool | ||
- COO (Country of Origin):
- US
The Molex crimp tooling provides reliable performance for crimping operations with versatility across multiple applications. Designed specifically for the Tape Crimp Module, it ensures accurate and efficient crimping for various wire sizes.
Active status indicating current availability
Semi-automatic operation for improved efficiency
Compatible with ATP-201 and ATP-301 style crimp dies
Supports a range of wire sizes, from 12 AWG to 4 AWG
Utilises a pneumatic press mechanism for consistency
Global geographic availability for versatile use
Related links
- MECATRACTION Coaxial Type Crimp Tool
- MECATRACTION Coaxial Type Crimp Tool
- Phoenix Contact Coaxial Type Crimp Tool
- TE Connectivity Coaxial Type Commercial Crimp Tooling Black
- Phoenix Contact Coaxial Type Crimp Tool Black
- TE Connectivity Coaxial Type Crimp Die Black
- TE Connectivity Coaxial Type Crimp Tooling Black
- HARTING Crimp Tool, Coaxial Type Hand Crimping Tool
