TE Connectivity, CERTI-CRIMP II Tool, Coaxial Type Crimp Tooling Black

Subtotal (1 unit)*

PHP94,377.94

(exc. VAT)

PHP105,703.29

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from April 19, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP94,377.94

*price indicative

RS Stock No.:
788-110
Mfr. Part No.:
91512-3
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Tool

Number of Pieces

1

Colour

Black

Sub Type

Crimp Tooling

For Use With

Hand Tool System

Series

CERTI-CRIMP II

Standards/Approvals

RoHS

Contents

Crimp Tool Head

Non Compliant

COO (Country of Origin):
US
The TE Connectivity Straight Action Hand Tool is designed to facilitate secure wire connections with its open barrel crimp design. It ensures reliability and efficiency in various applications, making it an essential component for premium crimp tooling.

Open barrel crimp design enhances connection stability

Premium crimp tooling guarantees superior performance

Fixed die sets Streamline the crimping process

Accommodates both battery and electric power technologies

TE certification confirms quality assurance

Out of scope for EU RoHS and ELV regulations

Current REACH compliance documented for safety standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy