TE Connectivity, 90683 Hand Crimping Tool, Coaxial Type Commercial Crimp Tooling Black
- RS Stock No.:
- 679-681
- Mfr. Part No.:
- 90683-2
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 679-681
- Mfr. Part No.:
- 90683-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Hand Crimping Tool | |
| Number of Pieces | 1 | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 22AWG | |
| Colour | Black | |
| Sub Type | Commercial Crimp Tooling | |
| For Use With | 58515 1 | |
| Series | 90683 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Hand Crimping Tool | ||
Number of Pieces 1 | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 22AWG | ||
Colour Black | ||
Sub Type Commercial Crimp Tooling | ||
For Use With 58515 1 | ||
Series 90683 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The TE Connectivity bottoming dies have been engineered to guarantee proper crimp force during the crimping process, ensuring consistent tensile strength, mechanical stability, and electrical conductivity. Their precision design is VITAL for maintaining crimp configuration repeatability, thus enhancing production reliability. Incorporating a ratchet system, these tools ensure that the dies bottom effectively before the tool can be released. Designed for use with specific hand tools, terminals, and wire combinations, they are calibrated at the factory to provide optimal performance. Ultimately, the bottoming dies serve as a fundamental element in delivering the highest quality crimping outcomes, aligning with industry specifications and user expectations.
Designed to provide proper crimp force for consistent reliable results
Incorporates a ratchet system that ensures dies bottom before release
Engineered to standardise crimp configuration enhancing repeatability
Factory calibrated for specific tool Terminal and wire combinations
Guarantees optimal tensile strength and electrical conductivity
Includes documentation of critical crimp area dimensions for traceability
Regular maintenance and certification cycles aid in sustaining crimp quality
Related links
- TE Connectivity Coaxial Type Commercial Crimp Tooling Black
- TE Connectivity Coaxial Type Commercial Crimp Tooling
- TE Connectivity Hand Crimping Tool Commercial Crimp Tooling
- TE Connectivity AMP 90575-1 Hand Crimping Tool Commercial Crimp Tooling for Hand Crimping Tool
- TE Connectivity AMP 5-830611-2 Hand Crimping Tool Commercial Crimp Tooling for PROCRIMP
- TE Connectivity SDE F DYNAMIC D3000 90684-2 Hand Crimping Tool Commercial Crimp Tooling for Hand Crimping Tool
- TE Connectivity PROCRIMPER 5-830611-2 Hand Crimping Tool Commercial Crimp Tooling for Cable And Wires
- TE Connectivity Hand Crimping Tool, Coaxial Type Premium Crimp Tooling
