TE Connectivity, 91912 Hand Crimping Tool, Coaxial Type Die Set Black
- RS Stock No.:
- 680-141
- Mfr. Part No.:
- 91912-4
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
PHP338,960.44
(exc. VAT)
PHP379,635.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP338,960.44 |
*price indicative
- RS Stock No.:
- 680-141
- Mfr. Part No.:
- 91912-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Hand Crimping Tool | |
| Number of Pieces | 1 | |
| Colour | Black | |
| Sub Type | Die Set | |
| Series | 91912 | |
| For Use With | Hand Crimping Tool | |
| Standards/Approvals | RoHS | |
| Contents | Miniature COAXICON Connector | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Hand Crimping Tool | ||
Number of Pieces 1 | ||
Colour Black | ||
Sub Type Die Set | ||
Series 91912 | ||
For Use With Hand Crimping Tool | ||
Standards/Approvals RoHS | ||
Contents Miniature COAXICON Connector | ||
- COO (Country of Origin):
- US
The TE Connectivity Crimp tool designed for wire terminals, ensuring precise and reliable terminations. It features removable and interchangeable Standard Die Envelope (SDE) die sets, offering flexibility across various connector sizes and types. Compatible with manual, battery, electric, and pneumatic power technologies, it adapts to both bench-top and field operations.
Closed Barrel
Durable construction
Related links
- TE Connectivity Coaxial Type Die Assembly
- Amphenol Industrial Coaxial Type 4-Indent Hand Crimping Tool Red
- TE Connectivity Coaxial Type Hand Crimping Tool Black
- TE Connectivity Coaxial Type Crimp Die Black
- TE Connectivity Hand Crimping Tool, Coaxial Type Premium Crimp Tooling
- TE Connectivity Coaxial Type Crimp Die Black
- TE Connectivity Coaxial Type Commercial Crimp Tooling Black
- TE Connectivity Coaxial Type Premium Crimp Tooling
