TE Connectivity, 585 Hand Crimping Tool, Coaxial Type Die Assembly
- RS Stock No.:
- 679-580
- Mfr. Part No.:
- 58548-2
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
PHP103,205.64
(exc. VAT)
PHP115,590.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP103,205.64 |
*price indicative
- RS Stock No.:
- 679-580
- Mfr. Part No.:
- 58548-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Hand Crimping Tool | |
| Number of Pieces | 2 | |
| Sub Type | Die Assembly | |
| For Use With | Crimp Tool | |
| Series | 585 | |
| Standards/Approvals | REACH | |
| Contents | Die Assembly | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Hand Crimping Tool | ||
Number of Pieces 2 | ||
Sub Type Die Assembly | ||
For Use With Crimp Tool | ||
Series 585 | ||
Standards/Approvals REACH | ||
Contents Die Assembly | ||
- COO (Country of Origin):
- US
The TE Connectivity Die Assembly is a precision-engineered component used in commercial crimp tooling systems for wire termination. It features a removable and interchangeable die set design, allowing users to switch between contact types and wire gauges with ease. The operator releasable and adjustable ratchet configuration ensures consistent crimping force and ergonomic handling during repetitive tasks.
Tool grade is commercial crimp tooling
Ratchet configuration is operator releasable and adjustable
Die sets type is removable and interchangeable
Related links
- TE Connectivity Coaxial Type Die Set Black
- TE Connectivity Coaxial Type Hand Crimping Tool Black
- TE Connectivity Hand Crimping Tool, Coaxial Type Premium Crimp Tooling
- TE Connectivity Coaxial Type Commercial Crimp Tooling Black
- TE Connectivity Coaxial Type Premium Crimp Tooling
- TE Connectivity Coaxial Type Hand Crimping Tool Black
- HARTING Crimp Tool, Coaxial Type Hand Crimping Tool
- Amphenol Industrial Coaxial Type 4-Indent Hand Crimping Tool Red
