MECATRACTION TN TN50HXDE Crimping Tool Crimp Tool for Connector
- RS Stock No.:
- 707-471
- Mfr. Part No.:
- TN50HXDE
- Manufacturer:
- MECATRACTION
N
Subtotal (1 unit)*
PHP28,258.74
(exc. VAT)
PHP31,649.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP28,258.74 |
*price indicative
- RS Stock No.:
- 707-471
- Mfr. Part No.:
- TN50HXDE
- Manufacturer:
- MECATRACTION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MECATRACTION | |
| Sub Type | Crimp Tool | |
| Product Type | Crimping Tool | |
| Handle Type | Manual | |
| For Use With | Connector | |
| Maximum Wire Size mm² | 50mm² | |
| Minimum Wire Size mm² | 6mm² | |
| Maximum Wire Size AWG | 0AWG | |
| Minimum Wire Size AWG | 10AWG | |
| Series | TN | |
| Overall Length | 400mm | |
| Model Number | TN50HXDE | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MECATRACTION | ||
Sub Type Crimp Tool | ||
Product Type Crimping Tool | ||
Handle Type Manual | ||
For Use With Connector | ||
Maximum Wire Size mm² 50mm² | ||
Minimum Wire Size mm² 6mm² | ||
Maximum Wire Size AWG 0AWG | ||
Minimum Wire Size AWG 10AWG | ||
Series TN | ||
Overall Length 400mm | ||
Model Number TN50HXDE | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The MECATRACTION Hand operated mechanical crimping tool performs hexagonal crimping on tubular lugs and copper butt connectors from the DE series, suitable for sizes from 6 to 50 mm². It measures 400 mm in length and weighs 1.305 kg, offering reliable performance for medium-duty crimping tasks.
Conductor size adjustment by rotating dies
Related links
- MECATRACTION TN TN120HXDE Crimping Tool Crimp Tool for Connector
- MECATRACTION PSEC PSEC7A Crimping Tool Crimp Tool for Cables
- MECATRACTION CS CS30L Crimping Tool Crimp Tool for Cables
- MECATRACTION PZL PZL025 Crimping Tool Crimp Tool for Wires
- MECATRACTION MB MB524P Crimping Tool Crimp Tool for Cable
- MECATRACTION Coaxial Type Crimp Tool
- Molex 207129 64016-0036 Hand Crimping Tool Crimp Tool for Wire Pin Terminal
- Molex 207129 63828-0100 Hand Crimping Tool Crimp Tool for Commoning Terminal
