MECATRACTION CS CS30L Crimping Tool Crimp Tool for Cables
- RS Stock No.:
- 707-431
- Mfr. Part No.:
- CS30L
- Manufacturer:
- MECATRACTION
N
Subtotal (1 unit)*
PHP27,678.08
(exc. VAT)
PHP30,999.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP27,678.08 |
*price indicative
- RS Stock No.:
- 707-431
- Mfr. Part No.:
- CS30L
- Manufacturer:
- MECATRACTION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MECATRACTION | |
| Sub Type | Crimp Tool | |
| Product Type | Crimping Tool | |
| For Use With | Cables | |
| Handle Type | Manual | |
| Minimum Wire Size AWG | 20AWG | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size mm² | 6mm² | |
| Maximum Wire Size AWG | 10AWG | |
| Series | CS | |
| Model Number | CS30L | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MECATRACTION | ||
Sub Type Crimp Tool | ||
Product Type Crimping Tool | ||
For Use With Cables | ||
Handle Type Manual | ||
Minimum Wire Size AWG 20AWG | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size mm² 6mm² | ||
Maximum Wire Size AWG 10AWG | ||
Series CS | ||
Model Number CS30L | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The MECATRACTION Manual hand-operated mechanical crimping tool features interchangeable dies and is designed for crimping bare terminals, pre-insulated terminals, and open barrels. It is built for intensive industrial applications, offering reliable and versatile performance.
Interchangeable dies
Related links
- MECATRACTION PSEC PSEC7A Crimping Tool Crimp Tool for Cables
- MECATRACTION PZL PZL025 Crimping Tool Crimp Tool for Wires
- MECATRACTION MB MB524P Crimping Tool Crimp Tool for Cable
- MECATRACTION TN TN120HXDE Crimping Tool Crimp Tool for Connector
- MECATRACTION TN TN50HXDE Crimping Tool Crimp Tool for Connector
- Schneider Electric Linergy DZ5 AT2 Crimp Tool Crimp Tool for Cables
- Molex 207129 64016-0036 Hand Crimping Tool Crimp Tool for Wire Pin Terminal
- Molex 207129 63828-0100 Hand Crimping Tool Crimp Tool for Commoning Terminal
