MECATRACTION PZL PZL025 Crimping Tool Crimp Tool for Wires
- RS Stock No.:
- 707-460
- Mfr. Part No.:
- PZL025
- Manufacturer:
- MECATRACTION
N
Subtotal (1 unit)*
PHP33,678.23
(exc. VAT)
PHP37,719.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP33,678.23 |
*price indicative
- RS Stock No.:
- 707-460
- Mfr. Part No.:
- PZL025
- Manufacturer:
- MECATRACTION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MECATRACTION | |
| Product Type | Crimping Tool | |
| Sub Type | Crimp Tool | |
| For Use With | Wires | |
| Handle Type | Manual | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size AWG | 13AWG | |
| Series | PZL | |
| Overall Length | 210mm | |
| Model Number | PZL025 | |
| Standards/Approvals | NFC63‑023 | |
| Select all | ||
|---|---|---|
Brand MECATRACTION | ||
Product Type Crimping Tool | ||
Sub Type Crimp Tool | ||
For Use With Wires | ||
Handle Type Manual | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size AWG 13AWG | ||
Series PZL | ||
Overall Length 210mm | ||
Model Number PZL025 | ||
Standards/Approvals NFC63‑023 | ||
- COO (Country of Origin):
- FR
The MECATRACTION Hand-operated mechanical crimping tool cuts and strips wires and crimps end sleeves from 0.5 to 2.5 mm², combining three functions in one tool to save time. It crimps chains and sleeves in strips of 50 for 0.5 to 1.5 mm² sections and strips of 40 for 2.5 mm² sections. The tool complies with NFC63-023 and DIN 46228 standards for end sleeve crimping. It measures 210 mm in length and weighs 0.260 kg, offering efficient and reliable performance.
3 operations are carried out without release of tool or wire
Tripping is carried out automatically without any adjusting
Fast adjusting of crimping barrel with marks of the selected section
Cutting and stripping of wires
Automatic lead of end sleeves
Related links
- TE Connectivity 5843 58433-4 Hand Crimping Tool Crimp Tool for Cable And Wires
- MECATRACTION PSEC PSEC7A Crimping Tool Crimp Tool for Cables
- MECATRACTION CS CS30L Crimping Tool Crimp Tool for Cables
- MECATRACTION MB MB524P Crimping Tool Crimp Tool for Cable
- MECATRACTION TN TN120HXDE Crimping Tool Crimp Tool for Connector
- MECATRACTION TN TN50HXDE Crimping Tool Crimp Tool for Connector
- TE Connectivity CERTI-CRIMP II 1901963-1 Crimp Tool Crimp Tool for Wires
- Phoenix Contact Crimpfox CRIMPFOX VARIO 16S Crimp Tool for Wires
