Klauke, ST17 Non-insulated, Tin Plated Pin Terminal, 13.5 mm Pin Diameter, 23 mm Pin Length
- RS Stock No.:
- 807-366
- Mfr. Part No.:
- ST1722
- Manufacturer:
- Klauke
N
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 807-366
- Mfr. Part No.:
- ST1722
- Manufacturer:
- Klauke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klauke | |
| Product Type | Pin Terminal | |
| Series | ST17 | |
| Insulation | Non-insulated | |
| Overall Length | 55mm | |
| Pin Diameter | 13.5mm | |
| Pin Length | 23mm | |
| Termination Type | Crimp | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper | |
| Standards/Approvals | DIN 46230 | |
| Select all | ||
|---|---|---|
Brand Klauke | ||
Product Type Pin Terminal | ||
Series ST17 | ||
Insulation Non-insulated | ||
Overall Length 55mm | ||
Pin Diameter 13.5mm | ||
Pin Length 23mm | ||
Termination Type Crimp | ||
Contact Plating Tin Plated | ||
Contact Material Copper | ||
Standards/Approvals DIN 46230 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The Klauke Pin Terminal is designed for round conductors, suitable for specified cross-sections, ensuring reliable electrical connections.
Improved contact properties due to the grooved profile
Constructed from ETP copper, providing excellent conductivity
Surface is tin-plated to offer enhanced corrosion resistance
Nominal cross-sections range from 0.5 to 6 mm²
Not standardised for certain applications, accommodating flexible use
Related links
- Klauke Tin Plated Pin Terminal 23 mm Pin Length
- Klauke Tin Plated Pin Terminal 4 AWG 15 mm Pin Length
- Klauke Tin Plated Pin Terminal 20 mm Pin Length
- Klauke Tin Plated Pin Terminal 20 mm Pin Length
- Klauke Tin Plated Pin Terminal 8 AWG 11 mm Pin Length
- Klauke Tin Plated Pin Terminal 6 AWG 15 mm Pin Length
- Klauke Tin Plated Pin Terminal 2.3 mm Pin Diameter, 10 mm Pin Length
- Klauke Tin Plated Pin Terminal 3.6 mm Pin Diameter, 11 mm Pin Length
