Klauke, ST17 Non-insulated, Tin Plated Pin Terminal, 9.5 mm Pin Diameter, 20 mm Pin Length, Silver

This image is representative of the product range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
807-364
Mfr. Part No.:
ST1720
Manufacturer:
Klauke
Find similar products by selecting one or more attributes.
Select all

Brand

Klauke

Product Type

Pin Terminal

Series

ST17

Insulation

Non-insulated

Minimum Wire Size mm²

50mm²

Overall Length

45mm

Maximum Wire Size mm²

50mm²

Pin Diameter

9.5mm

Pin Length

20mm

Colour

Silver

Termination Type

Crimp

Contact Plating

Tin Plated

Contact Material

Copper

Standards/Approvals

UL

RoHS Status: Exempt

COO (Country of Origin):
SK
The Klauke Crimp Terminal is a high-quality connector designed for effective use with round conductors, ensuring reliable electrical connections in various applications. Its robust design supports seamless integration into electrical systems.

Constructed from copper (ETP) for excellent conductivity

Galvanised tin plating protects against corrosion

Features a grooved profile that enhances contact properties

Designed to accommodate nominal sizes from 50 mm²

Weight efficiency with approximately 1.790 kg per packing unit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy