Klauke, ST17 Non-insulated, Tin Plated Pin Terminal, 11 mm Pin Diameter, 23 mm Pin Length, Silver
- RS Stock No.:
- 807-365
- Mfr. Part No.:
- ST1721
- Manufacturer:
- Klauke
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 807-365
- Mfr. Part No.:
- ST1721
- Manufacturer:
- Klauke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klauke | |
| Product Type | Pin Terminal | |
| Series | ST17 | |
| Insulation | Non-insulated | |
| Minimum Wire Size mm² | 70mm² | |
| Maximum Wire Size mm² | 70mm² | |
| Overall Length | 55mm | |
| Pin Diameter | 11mm | |
| Pin Length | 23mm | |
| Colour | Silver | |
| Termination Type | Crimp | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Klauke | ||
Product Type Pin Terminal | ||
Series ST17 | ||
Insulation Non-insulated | ||
Minimum Wire Size mm² 70mm² | ||
Maximum Wire Size mm² 70mm² | ||
Overall Length 55mm | ||
Pin Diameter 11mm | ||
Pin Length 23mm | ||
Colour Silver | ||
Termination Type Crimp | ||
Contact Plating Tin Plated | ||
Contact Material Copper | ||
Standards/Approvals UL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The Klauke Pin Terminal is designed for round conductors, compliant with DIN EN 60228 Class 2, 5, and 6, providing reliable connections for nominal cross-sections ranging from 0.5 to 6 mm².
Enhanced contact properties are achieved through a grooved profile
Constructed from high-quality copper (ETP) for superior conductivity
Surface is tin-plated, offering excellent protection against corrosion
Suitable for a wide range of nominal cross-sections from 0.5 to 6 mm²
Related links
- Klauke Tin Plated Pin Terminal 23 mm Pin Length, Silver
- Klauke Tin Plated Pin Terminal 23 mm Pin Length, Silver
- Klauke Tin Plated Pin Terminal 20 mm Pin Length, Silver
- Klauke Tin Plated Pin Terminal 15 mm Pin Length, Silver
- Klauke Tin Plated Pin Terminal 20 mm Pin Length, Silver
- Klauke Tin Plated Pin Terminal 11 mm Pin Length
- Klauke Tin Plated Pin Terminal 10 mm Pin Length
- Klauke Tin Plated Pin Terminal 11 mm Pin Length
