Klauke, ST17 Non-insulated, Tin Plated Pin Terminal, 8 mm Pin Diameter, 20 mm Pin Length, Silver

This image is representative of the product range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
807-363
Mfr. Part No.:
ST1719
Manufacturer:
Klauke
Find similar products by selecting one or more attributes.
Select all

Brand

Klauke

Series

ST17

Product Type

Pin Terminal

Insulation

Non-insulated

Minimum Wire Size mm²

35mm²

Overall Length

40.5mm

Maximum Wire Size mm²

35mm²

Pin Diameter

8mm

Pin Length

20mm

Termination Type

Crimp

Colour

Silver

Contact Plating

Tin Plated

Standards/Approvals

UL

Contact Material

Copper

RoHS Status: Exempt

COO (Country of Origin):
SK
The Klauke Copper pin Terminal designed for robust electrical connections in various applications. It accommodates nominal cross-sections from 4 to 6 mm², ensuring compatibility with specified standards.

Improved contact properties due to a grooved profile

Constructed from high-quality copper (ETP) for enhanced conductivity

Tin-plated surface offers protection against corrosion

Meets relevant specifications for superior performance

Suitable for use with round conductors as per standard guidelines

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy